IRC / TT Electronics Current Sense Resistors - SMD

Results: 560
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
IRC / TT Electronics Current Sense Resistors - SMD .1 OHM 1% 3W 100PPM 1.300In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape 100 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) - 55 C + 150 C Thick Film SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 2W .025 1% 100ppm 5.282In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape, MouseReel LRF 25 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .005 OHM 1% 3W 100PPM 903In Stock
1.800Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape, MouseReel LRF3W 5 mOhms 3 W 1 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) - 55 C + 150 C Thick Film 4 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .005 5% 100ppm 3.929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRF 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .051 OHM 1W 1% 3.953In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRC 51 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .16 OHM 1% 4.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape, MouseReel LRC 2512 6330 Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .06 OHM 1/2W 1% 5.370In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LRC 60 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .068 1% 100ppm 4.135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LR 68 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .005 5% 100ppm 3.500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRF 5 mOhms 2 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .068 OHM 1W 1% 5.115In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRC 68 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .22 OHM 2W 1% 8.787In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRC 220 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .003 5% 100ppm 3.369In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRF 3 mOhms 2 W 5 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .04 OHM 2W 1% 10.476In Stock
Min.: 1
Mult.: 1
Reel: 3.600

Reel, Cut Tape, MouseReel LRC 40 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 2.635In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 1 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W 0.0005 OHM 1% 1.170In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 500 uOhms 1 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 1.25 mm (0.049 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 3.836In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1W 0.002 OHM 1% 1.004In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 329In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 2.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 1 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1 OHM 1% 2W 100PPM 3.345In Stock
Min.: 1
Mult.: 1
Reel: 1.800
No
Reel, Cut Tape, MouseReel LRC 1 Ohms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .1 OHM 1% 2W 100PPM 2.960In Stock
Min.: 1
Mult.: 1
Reel: 1.800
No
Reel, Cut Tape, MouseReel LRC 100 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .010 1% 100ppm 1.933In Stock
Min.: 1
Mult.: 1
Reel: 1.800
No
Reel, Cut Tape, MouseReel LRF 10 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .080 1% 100ppm 1.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel LR 80 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .12 OHM 1/2W 1% 31In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel LRC 120 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2W .075 1% 100ppm 786In Stock
3.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape, MouseReel LRC 75 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.74 mm (0.029 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200