PT Series Current Sense Resistors - SMD

Results: 701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 470 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 2.541In Stock
Cut Tape
0,585 €
0,367 €
0,287 €
0,197 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel PT 470 mOhms 1 W 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 280 mOhms 500mW 1 % 175 ppm/C AEC-Q200 2.529In Stock
Cut Tape
0,378 €
0,285 €
0,217 €
0,123 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 280 mOhms 1 % 175 PPM / C 1206 3115 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 600 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 3.869In Stock
Cut Tape
0,55 €
0,316 €
0,234 €
0,197 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel PT 600 mOhms 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 510 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 9.700In Stock
Cut Tape
0,344 €
0,194 €
0,138 €
0,114 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 510 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 91 mOhms 100mWat 1 % 300 ppm/C AEC-Q200 4.750In Stock
Cut Tape
0,361 €
0,275 €
0,21 €
0,119 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 91 mOhms 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 1.231In Stock
Cut Tape
0,576 €
0,362 €
0,283 €
0,194 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel PT 160 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 910 mOhms 250mW 1 % 75 ppm/C AEC-Q200 4.995In Stock
Cut Tape
0,327 €
0,237 €
0,175 €
0,095 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 910 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 75 ppm/C AEC-Q200 434In Stock
10.000Expected 11/10/2026
Cut Tape
0,232 €
0,191 €
0,139 €
0,075 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 100 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 200 ppm/C AEC-Q200 17.476In Stock
Cut Tape
0,301 €
0,162 €
0,115 €
0,101 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 330 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 200mW 1 % 200 ppm/C AEC-Q200 6.202In Stock
Cut Tape
0,361 €
0,199 €
0,142 €
0,117 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 470 mOhms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4.463In Stock
Cut Tape
0,387 €
0,292 €
0,223 €
0,126 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 160 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 250 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 10.398In Stock
Cut Tape
0,344 €
0,194 €
0,138 €
0,114 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 250 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 249 mOhms 125mW 1 % 100 ppm/C AEC-Q200 1.730In Stock
Cut Tape
0,335 €
0,246 €
0,187 €
0,11 €
Reel
0,059 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 249 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 5 % 75 ppm/C AEC-Q200 3.779In Stock
Cut Tape
0,31 €
0,165 €
0,116 €
0,10 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 100 mOhms 5 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 mOhms 200mW 1 % 200 ppm/C AEC-Q200 21.075In Stock
Cut Tape
0,232 €
0,124 €
0,086 €
0,076 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 400 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 60.090In Stock
Cut Tape
0,301 €
0,192 €
0,144 €
0,128 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel PT 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 10.424In Stock
7.500Expected 11/25/2026
Cut Tape
0,507 €
0,329 €
0,249 €
0,222 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel PT 330 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 125m Watts - N /A AEC-Q200 5.220In Stock
60.000On Order
Cut Tape
0,232 €
0,146 €
0,109 €
0,097 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 0 Ohms 125 mW (1/8 W) 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 4.759In Stock
10.000Expected 12/29/2026
Cut Tape
0,301 €
0,162 €
0,115 €
0,101 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 500 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 200 ppm/C AEC-Q200 8.350In Stock
Cut Tape
0,439 €
0,25 €
0,185 €
0,166 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 9.975In Stock
Cut Tape
0,439 €
0,25 €
0,185 €
0,166 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 500 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 Ohm 1/8 W 200PPM/C 0402 14.478In Stock
Cut Tape
0,198 €
0,104 €
0,071 €
0,062 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1050 2 Terminal
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 200 ppm/C AEC-Q200 10.388In Stock
Cut Tape
0,361 €
0,20 €
0,145 €
0,129 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 125mW 1 % 200 ppm/C AEC-Q200 12.722In Stock
Cut Tape
0,344 €
0,194 €
0,139 €
0,124 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 250mOhm 1/8W 200PPM/ 0402 9.941In Stock
10.000Expected 2/23/2027
Cut Tape
0,344 €
0,194 €
0,139 €
0,124 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel PT 250 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1050 2 Terminal