CSM Series Current Sense Resistors - SMD

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.1% 1w 2.532In Stock
2.500Expected 3/22/2027
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohm 1.0% 3w 1.570In Stock
4.500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 3W 50ppm 1% Molded Met Plate AEC-Q200 11.831In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSM 50 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.005ohm 0.1% 31A 25In Stock
1.000Expected 11/30/2026
Min.: 1
Mult.: 1

Waffle CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 3W 50ppm 1% Molded Metal Plate 3.112In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSM 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.2ohms 0.1% 2w 2.004In Stock
Min.: 1
Mult.: 1
No
CSM 200 mOhms 2 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vitrohm Current Sense Resistors - SMD 50 mOhms 2 Watts 1 % 100 ppm/C AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1
: 1.600

Reel, Cut Tape, MouseReel CSM 50 mOhms 2 W 1 % 100 PPM / C 11.8 mm (0.465 in) 0.13 mm (0.005 in) 3.05 mm (0.12 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.02ohm 0.1% 31A 2.392In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel CSM 20 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt .2ohms .1% 508In Stock
Min.: 1
Mult.: 1

Waffle CSM 200 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.05ohms 1% 1.309In Stock
1.055Expected 3/23/2027
Min.: 1
Mult.: 1

Waffle CSM 50 mOhms 1 W 1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 2.21 mm (0.087 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 3W 0.01ohms 0.1% 54A 188In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape CSM Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0.33W 70ppm 1% Molded Metal Plate 5.540In Stock
30.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSM 10 mOhms 330 mW (1/3 W) 1 % 70 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200 5.600In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSM 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200 3.950In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSM 25 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.01ohm 0.1% 31A 179In Stock
2.230On Order
Min.: 1
Mult.: 1

Waffle CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w 1In Stock
1.360On Order
Min.: 1
Mult.: 1

Waffle CSM 100 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.89 mm (0.035 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1W 0.2ohms 0.1% 25In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CSM 200 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt .01ohms .1% 82In Stock
Min.: 1
Mult.: 1
: 25
No
Reel, Cut Tape, MouseReel CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.02ohms 1% 4In Stock
Min.: 1
Mult.: 1
Waffle CSM 20 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 2.21 mm (0.087 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.01ohms 0.1% 1w
6.454On Order
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.05ohms 0.1% 1w
5.997On Order
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel CSM 50 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w
4.383On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel CSM 100 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.5% 3w
3.800Expected 12/14/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.033 ohm, 1%, 3W
8.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CSM 33 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.05ohm 0.1% 31A
1.100On Order
Min.: 1
Mult.: 1

Waffle CSM 50 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT