SR73-RT Anti-Sulfur Flat Chip Resistors

KOA Speer SR73-RT Anti-Sulfur Flat Chip Resistors are current detecting resistors suitable for power supply and motor circuits. These resistors include a protective layer that acts as an anti-sulfur barrier and strengthens the electrode with a sulfur-resistant material. The SR73-RT resistors deliver low resistance values from 0.43Ω to 10Ω and are suitable for both flow and reflow soldering. These chip resistors are available in a range of sizes from 0603 to 1210 in ±1%, ±2%, and ±5% tolerances. The SR73-RT resistors are AEC-Q200 qualified and offer up to 0.6W power rating with a -55°C to +155°C operating temperature range. The KOA Speer SR73-RT Anti-Sulfur Flat Chip Resistors are ideal for use in outdoor applications, automotive electronics, and factory automation.

Results: 703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 1/5W 1.47 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.54 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.45 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.6 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.6 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.62 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.62 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.65 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.74 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.74 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.78 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.78 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.8 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.8 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.82 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.87 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 1.87 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 1.91 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.05 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.05 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.1 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.1 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.15 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.2 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.2 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.21 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.21 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.26 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.26 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.32 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.32 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.37 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.37 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.43 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.55 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.55 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.61 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2 Terminal AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.67 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.67 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.7 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.7 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.74 Ohms 1% Anti-Sulfur AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape, MouseReel SR73-RT 2.74 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200