Current Sense Resistors - SMD

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
TE Connectivity / AMP Current Sense Resistors - SMD 2010 0.75W R015 5% 100PPM 4K RL 7.691In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 15 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R01 5% 100PPM 4K RL 34.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLM 10 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 0805 0.25W R10 1% 50PPM 5K RL 794In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape TLM 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R043 1% 50PPM 4K RL 670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 43 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R016 1% 100PPM 4K RL 3.400In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 16 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R01 1% 100PPM 4K RL 3.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 10 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2010 0.75W R068 1% 50PPM 4K RL 6.002In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 68 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R012 1% 100PPM 4K RL 3.545In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLM 12 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R068 1% 50PPM 4K RL 4.698In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 68 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 1206 0.5W R024 1% 50PPM 5K RL 9.835In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape TLM 24 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 1206 0.5W R056 1% 50PPM 5K RL 4.714In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape TLM 56 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R011 1% 100PPM 4K RL 3.323In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 11 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2512 1.0W R015 5% 100PPM 4K RL 3.890In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 15 mOhms 1 W 5 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R022 1% 50PPM 4K RL 6.795In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R043 1% 50PPM 4K RL 2.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2512 1.0W R022 5% 100PPM 4K RL 3.515In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 22 mOhms 1 W 5 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 0805 0.25W R01 5% 100PPM 5K RL 4.086In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape TLM 10 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 1206 0.5W R027 1% 50PPM 5K RL 1.785In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape TLM 27 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1206 0.5W R033 1% 50PPM 5K RL 2.965In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TLM 33 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1206 0.5W R075 1% 50PPM 5K RL 1.496In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape TLM 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1206 0.5W R10 1% 50PPM 5K RL 1.665In Stock
5.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel TLM 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1206 0.5W R01 1% 100PPM 5K RL 2.156In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape TLM 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R01 1% 100PPM 4K RL 2.693In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 10 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R033 5% 100PPM 4K RL 2.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel TLM 33 mOhms 750 mW (3/4 W) 5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R10 5% 100PPM 4K RL 2.811In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape TLM 100 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT