4532 Current Sense Resistors - SMD

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Current Sense Resistors - SMD 1812 0.39ohm 1% Curr Sense AEC-Q200 9.075In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 39 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.0ohm 1% Curr Sense AEC-Q200 15.300In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.43ohm 5% Curr Sense AEC-Q200 3.958In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 430 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 5.1ohm 5% Curr Sense AEC-Q200 5.913In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 5.1 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 3.3ohm 5% Curr Sense AEC-Q200 4.611In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.3 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0.47ohm, 7 inch reel 9.910In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 470 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.022 ohm 1% Curr Sense AEC-Q200 8.737In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 22 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.05ohm 1% Curr Sense AEC-Q200 5.021In Stock
5.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.1ohm 1% Curr Sense AEC-Q200 3.593In Stock
5.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.02ohm 1% Curr Sense AEC-Q200 4.504In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.033ohm 1% Curr Sense AEC-Q200 5.548In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 33 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.022ohm 5% Curr Sense AEC-Q200 604In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 22 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.025ohm 1% Curr Sense AEC-Q200 4.140In Stock
5.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 25 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 0.075ohm 1% Curr Sense AEC-Q200 2.551In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD ERJ12RQ Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 5.000
Thick Film Chip 4.7 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Current Sense Resistors - SMD ERJ12RQ Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 5.000
Thick Film Chip 8.2 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Current Sense Resistors - SMD 1812 0.22ohm 1% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 5.000
: 5.000

Reel ERJ-xRQ/S 220 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.0ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.1ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.1 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.2ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.2 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.3ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.3 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.5ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.5 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.6ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.6 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 1.8ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.8 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1812 2.0ohm 5% Curr Sense AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2 Ohms 500 mW (1/2 W) 5 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200