Automotive Grade Current Sense Resistors - SMD

Results: 1.676
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD Passive Components, Resistors, 10x5.2 (3921) size, 12W, 0.2m Ohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) 8.591In Stock
Cut Tape
2,57 €
1,80 €
1,40 €
1,27 €
Reel
0,825 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel PSR 200 uOhms 12 W 1 % 125 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.9 mm (0.075 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD .018 OHM 1% 4W 25PPM
10.427In Stock
Cut Tape
1,73 €
1,13 €
0,894 €
0,802 €
Reel
0,561 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape GMR50 18 mOhms 4 W 1 % 25 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1812 1.0ohm 1% Curr Sense AEC-Q200 15.172In Stock
Cut Tape
0,507 €
0,297 €
0,223 €
0,201 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xRQ/S 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 30.511In Stock
Cut Tape
0,421 €
0,243 €
0,179 €
0,16 €
Reel
0,103 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-BQ/BS 200 mOhms 500 mW (1/2 W) 1 % 250 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.0003ohm 1% Shunt Res AEC-Q200 2.049In Stock
Cut Tape
2,56 €
1,72 €
1,34 €
1,22 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel PSR 300 uOhms 10 W 1 % 150 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.4 mm (0.055 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.001ohm 1% Shunt Res AEC-Q200 3.272In Stock
Cut Tape
2,56 €
1,72 €
1,34 €
1,22 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel PSR 1 mOhms 10 W 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.35 mm (0.053 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2010 0.68ohm 5% Curr Sense AEC-Q200 78.164In Stock
Cut Tape
0,49 €
0,283 €
0,212 €
0,191 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-12Z 680 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200 59.154In Stock
Cut Tape
0,576 €
0,341 €
0,257 €
0,233 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xBW 100 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.5% 0.024ohm AEC-Q200 9.374In Stock
Cut Tape
0,568 €
0,363 €
0,278 €
0,232 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xCW 24 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 6mOhms 1% Curr Sens AEC-Q200 49.086In Stock
Cut Tape
0,396 €
0,222 €
0,163 €
0,145 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel ERJ-xLW 6 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 0.025ohm 1% Curr Sense AEC-Q200 22.849In Stock
Cut Tape
0,456 €
0,324 €
Reel
0,324 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-L 25 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 0.075ohm 1% Curr Sense AEC-Q200 22.471In Stock
Cut Tape
0,456 €
0,261 €
0,194 €
0,174 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-L 75 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2010 0.47ohm 1% Curr Sense AEC-Q200 10.618In Stock
Cut Tape
0,688 €
0,386 €
0,313 €
0,234 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-12Z 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 51 mOhms 1% Curr Sense AEC-Q200 9.003In Stock
Cut Tape
0,542 €
0,322 €
0,243 €
0,22 €
Reel
0,161 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xBW 51 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.02ohms 5% Thick Film Resistor 9.944In Stock
Cut Tape
0,507 €
0,299 €
0,224 €
0,203 €
Reel
0,135 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xBW 20 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200 26.120In Stock
Cut Tape
0,55 €
0,324 €
0,245 €
0,222 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xCW 10 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 16.421In Stock
Cut Tape
0,636 €
0,379 €
0,289 €
0,263 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-xBW 16 mOhms 1 W 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 5931 0.002ohm 1% Shunt Res AEC-Q200 1.765In Stock
Cut Tape
2,56 €
1,72 €
1,34 €
1,22 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel PSR 2 mOhms 7 W 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.9 mm (0.035 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1812 0.39ohm 1% Curr Sense AEC-Q200 9.075In Stock
Cut Tape
0,74 €
0,452 €
0,351 €
0,322 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-L 39 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2010 0.10ohm 1% Curr Sense AEC-Q200 8.749In Stock
Cut Tape
0,74 €
0,452 €
0,351 €
0,301 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-L 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2010 1.0ohm 1% Curr Sense AEC-Q200 10.469In Stock
Cut Tape
0,628 €
0,386 €
0,313 €
0,234 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-12Z 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2010 0.22ohm 5% Curr Sense AEC-Q200 11.650In Stock
Cut Tape
0,413 €
0,267 €
0,212 €
0,174 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel ERJ-12Z 220 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 3921 0.002ohm 1% Shunt Res AEC-Q200 2.319In Stock
Cut Tape
2,31 €
1,51 €
1,20 €
1,09 €
Reel
0,70 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel PSR 2 mOhms 6 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.1 mm (0.043 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.82ohm 1% Curr Sense AEC-Q200 23.911In Stock
Cut Tape
0,301 €
0,166 €
0,119 €
0,105 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 10.000
Reel, Cut Tape, MouseReel ERJ-BQ/BS 820 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5mOhms 5% Curr Sens AEC-Q200 31.148In Stock
Cut Tape
0,267 €
0,145 €
0,102 €
0,09 €
Reel
0,053 €
Min.: 1
Mult.: 1
: 20.000
Reel, Cut Tape, MouseReel ERJ-xLW 5 mOhms 250 mW (1/4 W) 5 % 700 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200