PCS Series Current Sense Resistors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Ohmite Current Sense Resistors - SMD 4W 0.025 OHMS 0.5% 1.887In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCS 25 mOhms 4 W 0.5 % 50 PPM / C 2728 (Reversed) 6871 (Reversed) 6.6 mm (0.26 in) 6.7 mm (0.264 in) 0.62 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.0005 OHMS 1% 6.493In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 500 uOhms 2 W 1 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.002 OHMS 1% 7.380In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 2 mOhms 2 W 1 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 10mOhm 0.5% 4.497In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 10 mOhms 500 mW (1/2 W) 0.5 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.37 mm (0.015 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 0.5mOhm 1% 4.247In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 500 uOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 1mOhm 1% 4.289In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 1 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 2mOhm 1% 4.940In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 2 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 2.5mOhm 1% 4.771In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 2.5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 3mOhm 1% 4.950In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 3 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 5mOhm 1% 3.434In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.5W 10mOhm 1% 4.781In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape PCS 10 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.05 mm (0.081 in) 1.3 mm (0.051 in) 0.37 mm (0.015 in) - 55 C + 170 C Metal Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.010 OHMS 0.5% 26.761In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PCS 10 mOhms 1 W 0.5 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.43 mm (0.017 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.002 OHMS 1% 5.704In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PCS 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.63 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.010 OHMS 0.5% 7.594In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 10 mOhms 2 W 0.5 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.020 OHMS 0.5% 4.703In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 20 mOhms 2 W 0.5 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.050 OHMS 0.5% 7.854In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 50 mOhms 2 W 0.5 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.100 OHMS 0.5% 7.915In Stock
4.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 100 mOhms 2 W 0.5 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.500 OHMS 1% 11.782In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 500 mOhms 1 W 1 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 4W 0.100 OHMS 0.5% 1.122In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCS 100 mOhms 4 W 0.5 % 50 PPM / C 2728 (Reversed) 6871 (Reversed) 6.6 mm (0.26 in) 6.7 mm (0.264 in) 0.62 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.020 OHMS 0.5% 2.852In Stock
5.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PCS 20 mOhms 1 W 0.5 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.43 mm (0.017 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.050 OHMS 0.5% 20In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PCS 50 mOhms 1 W 0.5 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.43 mm (0.017 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.001 OHMS 1% 4.020In Stock
36.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.63 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.005 OHMS 1% 3.128In Stock
5.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PCS 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.65 mm (0.065 in) 0.43 mm (0.017 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.001 OHMS 1% 893In Stock
8.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 1 mOhms 2 W 1 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 2W 0.005 OHMS 1% 4.150In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PCS 5 mOhms 2 W 1 % 50 PPM / C 2512 6431 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.41 mm (0.016 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT