Arrays Resistor Networks & Arrays

Results: 7.514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
YAGEO Resistor Networks & Arrays 39.500In Stock
Min.: 1
Mult.: 1
: 40.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 2.2 kOhms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 180K 1% CONVEX SQUARE 4X0603 4.950In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 180 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.4 mm
YAGEO Resistor Networks & Arrays 4.615In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 360 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 3.446In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 15 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 155 C 4 mm 1.6 mm 0.45 mm
Bourns Resistor Networks & Arrays 30.1K ohm 18.929In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 30.1 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 39K 5% Concave 4resistors 8.466In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 39 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays ResArrayA 4R0603 1K5 5% 63mW Concave 6.100In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CAT16A-LF Arrays SMD/SMT 1.5 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 680K 5% Convex 4resistors 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CAY10 Arrays SMD/SMT 680 kOhms 5 % Isolated 4 Resistor 8 Pin 250 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.35 mm
Bourns Resistor Networks & Arrays CHIP ARRAYS 6.655In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 560 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 56.2ohm 1% Convex 4resistors 7.290In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 56.2 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 62ohm 5% Convex 4resistors 6.457In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 62 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays ResArrayA 4R0603 100R 1% 63mW ConveR 12.240In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CAY16A-LF Arrays SMD/SMT 100 Ohms 1 % Isolated 4 Resistor 200 PPM / C - 55 C + 125 C 0603 3.2 mm 1.6 mm 0.5 mm
YAGEO Resistor Networks & Arrays 9.805In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel AF Arrays SMD/SMT 30 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 2 mm 1 mm 0.45 mm AEC-Q200
YAGEO Resistor Networks & Arrays 9.200In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 750 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.4 mm
YAGEO Resistor Networks & Arrays 89In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 6.8 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.870In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 82 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.900In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 4.75 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 8.590In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 12 Ohms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 4.844In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 2.2 Ohms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 377In Stock
5.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 4.3 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 8.948In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 75 kOhms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 4.935In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 30 kOhms 5 % 8 Resistor 16 Pin 200 PPM / C - 55 C + 155 C 4 mm 1.6 mm 0.45 mm
YAGEO Resistor Networks & Arrays 33K 5% CONVEX SQUARE 8X0402 4.681In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 33 kOhms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 155 C 1606 4 mm 1.6 mm 0.45 mm
YAGEO Resistor Networks & Arrays 4.493In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 560 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 155 C 4 mm 1.6 mm 0.45 mm
YAGEO Resistor Networks & Arrays 180 Ohm 1/8 W 1206x4 1% AEC-Q200 2.260In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 180 Ohms 1 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 5.08 mm 3.2 mm 0.6 mm AEC-Q200