WSLP40261L300FEA

Vishay / Dale
71-WSLP40261L300FEA
WSLP40261L300FEA

Mfr.:

Description:
Current Sense Resistors - SMD WSLP4026 .0013 1% EA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
1,21 € 1.815,00 €
1,17 € 3.510,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
WSLP4026
1.3 mOhms
5 W
1 %
75 PPM / C
4026
1066
10.1 mm (0.398 in)
6.6 mm (0.26 in)
3.02 mm (0.119 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSLP4026 Power Metal Strip® Resistors

Vishay / Dale WSLP4026 Power Metal Strip® Resistors offer a high power rating of up to 12W, low resistance value down to 0.2mΩ, and ±1% or ±5% tolerance. These resistors feature all welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications. These AEC-Q200-qualified resistors utilize a proprietary processing technique that produces extremely low resistance values down to 2mΩ. Additional specifications include a 0.5nH to 5nH inductance range, <20ppm°C element TCR, and a -65°C to +170°C operating temperature range. Vishay / Dale WSLP4026 Power Metal Strip Resistors have a high power-to-footprint size ratio and a surface-mount design.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.