AEC-Q200 Resistor Networks & Arrays

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Vishay / Beyschlag Resistor Networks & Arrays 1K/10Kohm .1%/.05% 25/15ppm 0612 Auto 853In Stock
1.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 1 kOhms, 10 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 47K/47Kohm .1%/.05% 25/15ppm 0612 Auto 665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 47 kOhms, 47 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 1K/3Kohm .1%/.05% 25/15ppm 0612 Auto 3.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 1 kOhms, 3 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 155 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 10K/10Kohms .25% 25ppm 0612 Auto 1.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 10 kOhms, 10 kOhms 0.25 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 10K/10Kohm .1%/.05% 25/15ppm 0612 Auto 10.478In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 10 kOhms, 10 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 100/100ohm .1%/.05% 25/15ppm 0612 Auto 1.559In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 100 Ohms, 100 Ohms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 1K/2Kohm .1%/.05% 25/15ppm 0612 Auto 874In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 1 kOhms, 2 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 10K/20Kohm .1%/.05% 25/15ppm 0612 Auto 604In Stock
3.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 10 kOhms, 20 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 10K/50Kohm .1%/.05% 25/15ppm 0612 Auto 695In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 10 kOhms, 50 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 100K/100Kohm.1%/.05% 25/15ppm 0612 Auto 1.993In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 100 kOhms, 100 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 2K/2Kohm .1%/.05% 25/15ppm 0612 Auto 3.941In Stock
5.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 2 kOhms, 2 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 20K/20Kohm .1%/.05% 25/15ppm 0612 Auto 536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 20 kOhms, 20 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 50K/50Kohm .1%/.05% 25/15ppm 0612 Auto 2.931In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 50 kOhms, 50 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 1K/1Kohms .25% 25ppm 0612 Auto 198In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 1 kOhms, 1 kOhms 0.25 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 155 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 20K/20Kohms .25% 25ppm 0612 Auto 58In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 20 kOhms, 20 kOhms 0.25 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 1K/1Kohm .1%/.05% 25/15ppm 0612 Auto
4.908On Order
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 1 kOhms, 1 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200
Vishay / Beyschlag Resistor Networks & Arrays 10K/30Kohm .1%/.05% 25/15ppm 0612 Auto Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel ACAS AT - Precision Arrays SMD/SMT 10 kOhms, 30 kOhms 0.1 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 155 C 0612 (1632 metric) 1.5 mm 3.2 mm 0.45 mm AEC-Q200