2512 2.2 Ohms Thick Film Resistors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
TE Connectivity / Holsworthy Thick Film Resistors - SMD 3522 2R2 5% 3W 35.226In Stock
52.000Expected 7/30/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 3522 2.2 Ohms 3 W 5 % - 55 C + 155 C 250 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) High Power
TE Connectivity / Holsworthy Thick Film Resistors - SMD CRGS2512 5% 2R2 2.054In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape CRGS 2.2 Ohms 1.5 W 5 % 200 PPM / C - 55 C + 155 C 250 V 2512 6432 General Purpose Anti-Surge Resistors