43
63
64
70
72
90
91
115
122
1202
1240
1260
1280
3005
3006
3009
3057
3059
3082
3250
Crimp
Hook
PC Pin
Snap In
Solder Lug
Through Hole
Wire
Wire Lead
1 Turn
3 Turn
4 Turn
10 Turn
11 Turn
12 Turn
14 Turn
15 Turn
18 Turn
20 Turn
21 Turn
22 Turn
23 Turn
25 Turn
26 Turn
10 Ohms
20 Ohms
22 Ohms
25 Ohms
30 Ohms
47 Ohms
50 Ohms
68 Ohms
75 Ohms
100 Ohms
104 Ohms
150 Ohms
200 Ohms
203 Ohms
220 Ohms
224 Ohms
250 Ohms
300 Ohms
330 Ohms
350 Ohms
Bottom Crossed Slot
Bottom Slot
Side Adjust
Side Cross
Side Crossed Slot
Side Hex
Side Slot
Side Slotted Knob
Top
Top Adjust
Top Cross
Top Crossed Slot
Top Hex
Top Slot
Top Slotted Knob
30 mW (1/32 W)
31 mW
50 mW (1/20 W)
60 mW
63 mW (1/16 W)
70 mW
80 mW
90 mW
100 mW (1/10 W)
120 mW
125 mW (1/8 W)
130 mW
150 mW
160 mW
170 mW
180 mW
200 mW (1/5 W)
250 mW (1/4 W)
280 mW
300 mW
1 VDC
2 VDC
2.2 V
2.23 V
2.24 VDC
2.74 V
3.16 VDC
3.2 V
3.5 V
3.53 VDC
5 V
5 VDC
6.12 V
7 V
7.07 V
7.07 VDC
7.1 V
8.66 V
8.66 VDC
10 V
- 1000 PPM / C, + 200 PPM / C
- 500 PPM / C, - 1000 PPM / C, + 200 PPM / C
10 PPM / C
15 PPM / C
20 PPM / C
25 PPM / C
50 PPM / C
70 PPM / C
100 PPM / C
100 PPM / C
150 PPM / C
250 PPM / C
300 PPM / C
500 PPM / C
Horizontal
Horizontal Adjustment
Vertical
Vertical Adjustment
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 90 C
+ 100 C
+ 120 C
+ 125 C
+ 150 C
+ 155 C
Ammo Pack
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube