Linear Precision Potentiometers

Results: 4.294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Power Rating Taper Packaging
Bourns Precision Potentiometers 1-13/16"10KOHMS 0.15% WW 10TURNS 40In Stock
165,03 €
136,65 €
119,67 €
117,87 €
Min.: 1
Mult.: 1
3400 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.15 % 10 Turn 2 Gang 10 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C 5 W Linear Bulk
Bourns Precision Potentiometers 7/8IN WW 500 OHMS 0.2% 10turn 38In Stock
77,62 €
64,32 €
56,34 €
53,11 €
Min.: 1
Mult.: 1
3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 500 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C 2 W Linear Tray
Vishay / Spectrol Precision Potentiometers 1-13/16" WW 2Kohms 10 turn Bushing Mt 20In Stock
176,27 €
141,84 €
128,97 €
Min.: 1
Mult.: 1
860 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 2 kOhms 6.34 mm 20.62 mm 400 V Wirewound Round / Plain 1 % - 55 C + 125 C 8 W Linear Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 2Kohms 10 Turns
30In Stock
107,18 €
91,86 €
81,65 €
74,14 €
Min.: 1
Mult.: 1
534 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 2 Gang 2 kOhms 6.34 mm 20.62 mm 63.2 V Wirewound Slotted 5 % - 55 C + 125 C 2 W Linear Bulk
Bourns Precision Potentiometers 1.5W 5Kohm 3% 5-Turn 64In Stock
29,14 €
24,17 €
20,93 €
19,55 €
18,56 €
Min.: 1
Mult.: 1
3548 Solder Lug Precision Potentiometers Wirewound 5-Turn Precision Potentiometer Panel Mount 0.15 % 5 Turn 1 Gang 5 kOhms 6 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C 1.5 W Linear Tray
Bourns Precision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T
73In Stock
41,50 €
31,91 €
28,92 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 10 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PREC POT 20K .1% 7/8" 22MM DIA 10T
77In Stock
43,58 €
36,14 €
31,00 €
28,68 €
27,73 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 20 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C 2 W Linear Tray
Nidec Components Precision Potentiometers 355 degree electrical angle, 1.5 W, 2 kOhm resistance, sensing single turn wirewound, .1% linearity, 50.8mm diameter, wirewrap leads 22In Stock
84,32 €
63,18 €
61,22 €
58,15 €
Min.: 1
Mult.: 1
J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.1 % Horizontal 1 Turn 1 Gang 2 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C 1.5 W Linear Bulk
Bourns Precision Potentiometers 2W 10Kohm 10% Hybritron 65In Stock
54,82 €
45,45 €
38,85 €
36,83 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 10 kOhms 6 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers 10K Ohms .20% 10T Dual Ball Bearing 28In Stock
87,18 €
72,24 €
63,44 €
62,81 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Hybritron Slotted 10 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW 42In Stock
45,82 €
40,47 €
35,67 €
34,63 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6.35 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW 42In Stock
43,81 €
37,48 €
33,72 €
32,77 €
30,44 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 2 Gang 10 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW 56In Stock
48,96 €
41,89 €
37,34 €
34,80 €
32,70 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 2 Gang 10 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray
Vishay / Spectrol Precision Potentiometers 7/8"RD 20KOHMS Bush.Mt Metal Housed 162In Stock
36,64 €
29,06 €
22,82 €
22,11 €
Min.: 1
Mult.: 1
157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount Continuous 1 Gang 20 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C 1 W Linear Bulk
Vishay / Spectrol Precision Potentiometers 7/8 in RD 2Kohms 20% Servo 2% Linearity 208In Stock
58,70 €
48,66 €
42,63 €
40,27 €
Min.: 1
Mult.: 1
157 Solder Turret Precision Potentiometers Precision Industrial Potentiometer Servo Mount 2 % Vertical 1 Turn 1 Gang 2 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C 1 W Linear Bulk
Vishay / Spectrol Precision Potentiometers 1/2" WW 10Kohms Bushing Mount 20In Stock
280,21 €
265,04 €
263,91 €
Min.: 1
Mult.: 1
162 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.3 % 10 Turn 1 Gang 10 kOhms 2.37 mm 17.45 mm 140 V Wirewound Slotted 5 % - 55 C + 125 C 2 W Linear Bulk
Vishay / Spectrol Precision Potentiometers 1K 5% 7/8" WIREWOUND POT 79In Stock
34,26 €
27,13 €
25,22 €
24,53 €
Min.: 1
Mult.: 1
535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 1 kOhms 6 mm 20.62 mm 38.7 V Wirewound Slotted 20 % - 55 C + 125 C 2 W Linear Bulk
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW 50In Stock
58,11 €
49,14 €
44,00 €
37,37 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Hybritron 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 1 Gang 5 kOhms 6 mm 20.617 mm Hybritron Slotted 10 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT 5K .2% 7/8" 22MM DIA 10T WW
178In Stock
35,58 €
29,49 €
26,20 €
24,41 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 5 kOhms 3.175 mm 7.95 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T WW
70In Stock
31,13 €
27,01 €
24,97 €
23,34 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW 49In Stock
40,26 €
33,39 €
28,18 €
26,32 €
Min.: 1
Mult.: 1
3547 Solder Lug Precision Potentiometers Wirewound 3-Turn Precision Potentiometer Servo Mount 0.25 % 3 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Wirewound Round / Plain 3 % - 55 C + 125 C 1 W Linear Tray
Bourns Precision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 5T WW
91In Stock
26,30 €
20,25 €
19,53 €
Min.: 1
Mult.: 1
3548 Solder Lug Precision Potentiometers Wirewound 5-Turn Precision Potentiometer Panel Mount 0.25 % 5 Turn 1 Gang 5 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C 1.5 W Linear Tray
Bourns Precision Potentiometers PREC POT 20K .2% 7/8" 22MM DIA 10T WW
97In Stock
23,80 €
20,83 €
16,57 €
15,55 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6.35 mm 20.617 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T W
69In Stock
37,01 €
30,70 €
26,05 €
24,40 €
23,56 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 1 kOhms 3.175 mm 7.95 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray
Bourns Precision Potentiometers PRECISION POT 5K/5K 7/8" 22MM DIA 10T WW
80In Stock
41,13 €
35,17 €
30,53 €
29,70 €
27,78 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 2 Gang 5 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C 2 W Linear Tray