High Power Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Power Rating Voltage Rating Tolerance Element Type Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 3watt 5Kohms 20% 22mm Slotted, Linear 7In Stock
20Expected 12/25/2026
106,78 €
91,51 €
77,24 €
73,08 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 300 V 20 % Cermet Knurled / Slotted 6 mm 22 mm 10 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 3watts 4.7Kohms 10% 25mm slotted Non-Stocked Lead-Time 10 Weeks
77,73 €
65,85 €
63,91 €
Min.: 20
Mult.: 10
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 3 W 300 V 10 % Cermet Knurled / Slotted 6 mm 25 mm 10 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers Non-Stocked Lead-Time 12 Weeks
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 3 W 300 V 10 % Cermet Knurled / Slotted 22 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L