Reel Potentiometers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 6 mm Incremental Potentiometer 693In Stock
Cut Tape
1,14 €
0,912 €
0,843 €
0,738 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 1.000
PCB Mount Through Hole Potentiometers 1 MOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 698In Stock
Cut Tape
1,14 €
0,912 €
0,843 €
0,738 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 1.000
PCB Mount Through Hole Potentiometers 2 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 683In Stock
Cut Tape
1,14 €
0,912 €
0,843 €
0,738 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 1.000
PCB Mount Through Hole Potentiometers 1 MOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Alps Alpine Potentiometers Dual Unit 10mm,15A Surface mnt 1.291In Stock
Cut Tape
3,32 €
2,76 €
2,43 €
2,30 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 3.000
PCB Mount SMD/SMT Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK10J Reel, Cut Tape, MouseReel
Bourns Potentiometers 6 mm Incremental Potentiometer 700In Stock
Cut Tape
1,14 €
0,912 €
0,843 €
0,738 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 1.000
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 700In Stock
Cut Tape
1,14 €
0,912 €
0,843 €
0,738 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 1.000
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 100U 10% TR e3 843In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 100 Ohms Linear Horizontal 250 mW (1/4 W) 5 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 50K 10% TR e3 946In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 50 kOhms Linear Horizontal 250 mW (1/4 W) 112 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1K 10% TR e3 732In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 10K 10% TR e3 665In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 100K 10% TR e3 710In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 100 kOhms Linear Horizontal 250 mW (1/4 W) 158 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1M 10% TR e3 370In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 1 MOhms Linear Horizontal 40 mW 300 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 200U 10% TR e3 433In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 200 Ohms Linear Horizontal 250 mW (1/4 W) 7.07 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 2K 10% TR e3 294In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 2 kOhms Linear Horizontal 250 mW (1/4 W) 22.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 20K 10% TR e3 550In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 20 kOhms Linear Horizontal 250 mW (1/4 W) 70.7 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 500U 10% TR e3 413In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
2,03 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 250
PCB Mount SMD/SMT Potentiometers 500 Ohms Linear Horizontal 250 mW (1/4 W) 11.2 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 1K 10% TR e3 455In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
1,92 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 200
PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 10K 10% TR e3 260In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
1,92 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 200
PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 200K 10% TR e3 547In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
1,92 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 200
PCB Mount SMD/SMT Potentiometers 200 kOhms Linear Horizontal 250 mW (1/4 W) 223 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 5K 10% TR e3 447In Stock
Cut Tape
2,93 €
2,45 €
2,15 €
1,92 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 200
PCB Mount SMD/SMT Potentiometers 5 kOhms Linear Horizontal 250 mW (1/4 W) 35.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape

CTS Electronic Components Potentiometers
983Expected 11/30/2026
Cut Tape
4,83 €
3,88 €
3,55 €
3,10 €
Reel
2,48 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel
Bourns 3382G-1-203G
Bourns Potentiometers POTENTIOMETER - 12MM MULTI-TURN SENSOR Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,32 €
1,07 €
0,98 €
0,856 €
Reel
0,687 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Reel
1,53 €
1,50 €
Min.: 1.000
Mult.: 1.000
: 1.000
PCB Mount SMD/SMT Potentiometers 1 Gang 50 kOhms Vertical 30 mW (1/32 W) 30 % 1 Turn 1 mm Without Detent Rotary - 10 C + 60 C RK08H Reel
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
Reel
1,59 €
1,54 €
Min.: 1.000
Mult.: 1.000
: 1.000
PCB Mount SMD/SMT Potentiometers 2 Gang 50 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC, 20 VDC 30 % 1 Turn 1 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK08H Reel
Alps Alpine Potentiometers Single Unit 20V DC Surface mnt Non-Stocked
Reel
1,09 €
1,07 €
Min.: 3.000
Mult.: 3.000
: 3.000
PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel