Box Potentiometers

Results: 900
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F6 41In Stock
25,43 €
20,37 €
18,63 €
15,43 €
14,71 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice Potentiometers P16S NP 10K 10% A BO20 e3 14In Stock
29,49 €
23,63 €
20,92 €
17,89 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Box
Vishay / Dale 14910F0GLSY00472KA
Vishay / Dale Potentiometers 149 1 0 F 0 GLS Y00 BO 4K7 10% e3 37In Stock
18,42 €
14,77 €
13,55 €
10,96 €
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 4.7 kOhms 1 W 10 % Cermet 50000 Cycle IP64 - 40 C + 125 C Box
Vishay P11A2A0BGRY00P0053
Vishay Potentiometers CUSTOM SEALED PT 10In Stock
61,95 €
50,45 €
42,60 €
40,82 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Audio 500 mW (1/2 W) 350 V 1 Turn Smooth Modular Potentiometer P11A Box
Vishay / Dale 14820F0GBSX13202KA
Vishay / Dale Potentiometers 148 2 0 F 0 GB S X13 BO 2K 10% A e3 22In Stock
32,28 €
25,86 €
21,28 €
20,38 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal Box
Vishay / Sfernice PA16NP471MLB15
Vishay / Sfernice Potentiometers PA16 NP 470U 20% L BO e3 40In Stock
22,66 €
18,15 €
16,60 €
13,61 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 Ohms Linear 1 W 21.7 V 20 % Conductive Plastic 1 Turn 16 mm 1 Detent Rotary - 40 C + 85 C PA16 Box
Vishay / Sfernice Potentiometers P16F NM 100U 20% A BO e3 60In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 10% A BO e3 20In Stock
32,04 €
25,12 €
22,01 €
21,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 20% A BO e3 18In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 10% A BO e3 40In Stock
20Expected 12/10/2026
32,04 €
25,12 €
22,01 €
21,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 20% A BO e3 18In Stock
29,37 €
23,03 €
22,81 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1M 20% A BO e3 10In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220U 20% A BO e3 20In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 220 Ohms Linear Vertical 1 W 14.8 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 10% A BO e3 20In Stock
32,04 €
25,12 €
22,01 €
21,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 20% A BO e3 18In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 22K 20% A BO e3 20In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220K 20% A BO e3 20In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 220 kOhms Linear Vertical 560 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 10% A BO e3 20In Stock
32,04 €
25,12 €
22,01 €
21,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 20% A BO e3 19In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 10% A BO e3 20In Stock
32,04 €
25,12 €
22,01 €
21,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 20% A BO e3 19In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470K 20% A BO e3 20In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 47K 20% A BO e3 19In Stock
29,37 €
23,03 €
23,02 €
20,17 €
19,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Potentiometers 47 kOhms Linear Vertical 1 W 217 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers PA16 NP 1K 20% L BO e3 24In Stock
19,39 €
15,22 €
13,91 €
13,15 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Audio 250 mW (1/4 W) 15.8 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C PA16 Box
Vishay / Sfernice Potentiometers PRV 6 CM 5K 10% A BO e3 19In Stock
50Expected 11/5/2026
12,36 €
9,53 €
9,00 €
8,51 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 12.5 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box