PC-16SH10CP06503A101025.4C-TA

Amphenol Piher
531-06503A1010254CTA
PC-16SH10CP06503A101025.4C-TA

Mfr.:

Description:
Potentiometers 16mm Panel Mount Potentiometer w/switch, Carbon, 50K Ohm Resistance, +/-10% Tolerance, 0,2W, single, M10 bushing, plastic shaft, Linear taper, Analog, Horizontal adjust, solder terminals, Bulk, nut and washer included,-25 C to +70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Potentiometers
PCB Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
200 mW (1/5 W)
250 V
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
25.4 mm
Rotary Switch
Without Detent
Plastic Shaft
25000 Cycle
IP54
- 25 C
+ 70 C
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
USHTS:
8533408070