Potentiometer Potentiometers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers
998Expected 11/11/2026
3,42 €
3,15 €
2,87 €
2,76 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometer 1 Gang 1 MOhms Linear Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C
Vishay / Sfernice Potentiometers P11H 1 F A GH F Y00 1K 10% A e3 Non-Stocked Lead-Time 12 Weeks
30,19 €
24,19 €
22,12 €
18,62 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometer 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 6.35 mm 9.65 mm 50000 Cycle IP64 - 55 C + 125 C P11H
Vishay / Sfernice Potentiometers P11H 1 F A GH F Y00 5K 10% A e3 Non-Stocked Lead-Time 12 Weeks
30,19 €
24,19 €
22,12 €
18,62 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometer 5 kOhms Linear Horizontal 1 W 70.7 V 10 % Cermet 6.35 mm 9.65 mm 50000 Cycle IP64 - 55 C + 125 C P11H
Vishay Potentiometers Non-Stocked Lead-Time 12 Weeks
26,48 €
21,20 €
19,04 €
18,10 €
Min.: 1
Mult.: 1
Panel Mount Potentiometer 10 MOhms Linear 10 mW 350 V 10 % Cermet Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C
Same Sky Potentiometers rotary pot, single channel, horizontal, 15mm knurled, log taper, 10K ohm Non-Stocked Lead-Time 15 Weeks
0,384 €
Min.: 2.000
Mult.: 100
PCB Mount PC Pin Potentiometer 1 10 kOhms Log Horizontal 50 mW 50 VAC, 20 VDC 20 % Carbon 1 Knurled / Slotted 15 mm - 10000 Cycles - 10 C + 60 C Tray
Same Sky Potentiometers rotary pot, single channel, horizontal, bushing, 15mm knurled, log taper, 10K ohm Non-Stocked Lead-Time 15 Weeks
0,384 €
Min.: 2.000
Mult.: 100
PCB Mount PC Pin Potentiometer 1 10 kOhms Log Horizontal 50 mW 50 VAC, 20 VDC 20 % Carbon 1 Knurled / Slotted 15 mm - 10000 Cycles - 10 C + 60 C Tray
Alpha (Taiwan) Potentiometers Non-Stocked Lead-Time 10 Weeks
2,92 €
2,69 €
2,45 €
2,36 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometer 1 Gang 250 kOhms Linear Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C
Alpha (Taiwan) Potentiometers Non-Stocked
1,59 €
Min.: 1.000
Mult.: 1.000
PCB Mount PC Pin Potentiometer 1 Gang 250 kOhms Linear Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C