+ 80 C Potentiometers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nidec Components Potentiometers 220 degree electrical angle, .25 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 76In Stock
11,98 €
9,61 €
8,79 €
7,28 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads 18In Stock
86,20 €
71,42 €
60,66 €
57,18 €
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
CTS Electronic Components Potentiometers 100K Ohm +/-10% SPST 24mm Dia. Flatten 1.009In Stock
4,51 €
3,75 €
3,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 5000 Ohm +/-10% SPST 24mm Dia. Slotted 449In Stock
5,49 €
4,56 €
4,00 €
3,78 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Slotted 841In Stock
5,93 €
4,93 €
4,33 €
4,09 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Flatten 887In Stock
6,12 €
5,09 €
4,46 €
4,22 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10K Ohm +/-10% SPST 24mm Dia. Slotted 763In Stock
5,99 €
4,98 €
4,37 €
4,13 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 1000 Ohm +/-10% 24mm Dia. Flatten 944In Stock
4,11 €
3,42 €
3,00 €
2,84 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10K Ohm +/-10% 24mm Dia. Slotted 1.132In Stock
3,83 €
3,18 €
2,80 €
2,64 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 500k Ohm 1.25" shaft Slot & Knurl Guitar 840In Stock
7,78 €
6,27 €
5,66 €
5,02 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 10 % Carbon 1 Turn Knurled / Slotted 6 mm 28.58 mm No Switch Without Detent Rotary 100000 Cycle - 10 C + 80 C 450G Bulk


CTS Electronic Components Potentiometers 24mm Rotary Potentiometer, Round 1.107In Stock
7,43 €
5,99 €
5,40 €
4,80 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 10 % Carbon 1 Turn Smooth 6.35 mm 15.88 mm No Switch Without Detent Rotary 100000 Cycle - 10 C + 80 C 450G
CTS Electronic Components Potentiometers 50K Ohm +/-10% 24mm Dia. Slotted 327In Stock
3,64 €
3,03 €
2,66 €
2,51 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 1000 Ohm +/-10% SPST 24mm Dia. Flatten 991In Stock
4,52 €
3,76 €
3,41 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 1000 Ohm +/-10% 6.35mm Dia. Slotted 451In Stock
3,94 €
3,28 €
2,88 €
2,72 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6.5 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 31In Stock
90,45 €
74,96 €
64,68 €
61,08 €
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads 13In Stock
133,69 €
104,59 €
95,53 €
93,62 €
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk


Nidec Components Potentiometers 220 degree electrical angle, .25 W, 5 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 16.2mm diameter, solder lug terminals 76In Stock
11,98 €
9,61 €
8,79 €
6,92 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 5 mm 10 mm No Switch Without Detent Long Life 500000 Cycle IP20 - 10 C + 80 C CRV16 Tray
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 7In Stock
30Expected 1/19/2027
92,55 €
79,33 €
61,02 €
57,62 €
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads 8In Stock
133,69 €
104,59 €
95,53 €
95,41 €
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
CTS Electronic Components Potentiometers 10K Ohm +/-10% 24mm Dia. Flatten 853In Stock
3,55 €
2,96 €
2,60 €
2,45 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10K Ohm +/-10% SPST 24mm Dia. Flatten 879In Stock
1.445Expected 1/11/2027
7,58 €
6,08 €
5,56 €
4,86 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 24mm, 5kOhms, 10% Rotary Potentiometer 1.117In Stock
3,76 €
2,94 €
2,62 €
2,51 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk

CTS Electronic Components Potentiometers 24mm Rotary Potentiometer, Split Knurl 749In Stock
5,27 €
4,23 €
3,88 €
3,39 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 10 % Carbon 1 Turn Knurled / Slotted 6 mm 15.88 mm No Switch Without Detent Rotary 100000 Cycle - 10 C + 80 C 450G
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing single turn optical contactless, 30mm diameter, wire leads
18Expected 12/17/2026
133,69 €
104,59 €
95,53 €
91,99 €
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Linear 12 VDC 1 Turn Flatted / D 6 mm 15 mm Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
CTS Electronic Components Potentiometers 50K Ohm +/-10% 24mm Dia. Flatten
990Expected 12/28/2026
5,16 €
4,15 €
3,79 €
3,32 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk