AWCCA-RX350300-101

ABRACON
815-AWCCARX350300101
AWCCA-RX350300-101

Mfr.:

Description:
Wireless Charging Coils N/A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Wireless Charging Coils
RoHS:  
AWCCA
25 uH
Receiver
150 mOhms
10 %
- 25 C
+ 85 C
1 Coil, 2 Layer
35 mm
3 mm
Tray
Brand: ABRACON
Lead Length: 35 mm
Product Type: Wireless Charging Coils
Factory Pack Quantity: 300
Subcategory: Wireless Charging
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWCCA Wireless Charging Coil Assemblies

Abracon AWCCA Wireless Charging Coil Assemblies offer high permeability shielding to protect sensitive electronics. These devices feature durable construction and a linear array of primary coils, two lower coils (12.0µH), and one upper coil (11.5µH).  They have an operating temperature range of -25°C to +85°C and a moisture sensitivity level (MSL) of 1. Abracon AWCCA Wireless Charging Coil Assemblies are designed for Tx applications working with 12V.

In Stock: 3.060

Stock:
3.060 Can Dispatch Immediately
Quantities greater than 3060 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,78 € 27,80 €
2,54 € 63,50 €
2,00 € 200,00 €
1,85 € 555,00 €
1,73 € 1.038,00 €
1,64 € 1.968,00 €
1,62 € 4.374,00 €
5.100 Quote