3.2 mm RF Inductors - SMD

Results: 561
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 1.0uH 10% 3.269In Stock
Cut Tape
1,04 €
0,852 €
0,701 €
0,691 €
Reel
0,599 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uh 5% 3.238In Stock
Cut Tape
0,869 €
0,716 €
0,595 €
Reel
0,595 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) 100 uH 5 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 4.134In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 4.381In Stock
Cut Tape
0,662 €
0,544 €
0,475 €
0,448 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 6.1 Ohms - 55 C + 150 C 30 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 5.922In Stock
Cut Tape
0,662 €
0,544 €
0,475 €
0,448 €
Reel
0,342 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 190 mA 2.8 Ohms - 55 C + 150 C 30 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1812 1 UH 10%, AEC-Q200 6.778In Stock
Cut Tape
0,464 €
0,384 €
0,335 €
0,316 €
0,298 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 600 mA 280 mOhms - 55 C + 150 C 40 200 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 47UH 5%, AEC-Q200 3.880In Stock
Cut Tape
0,714 €
0,588 €
0,513 €
0,484 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 3.117In Stock
Cut Tape
1,04 €
0,852 €
0,701 €
0,691 €
Reel
0,608 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3.002In Stock
Cut Tape
1,06 €
0,929 €
0,894 €
0,753 €
Reel
0,653 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% 2.804In Stock
Cut Tape
1,39 €
1,19 €
1,09 €
0,839 €
Reel
0,74 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 62 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 5.978In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,507 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1812 6.8uH 10% 5.843In Stock
Cut Tape
0,679 €
0,557 €
0,487 €
0,458 €
Reel
0,354 €
Min.: 1
Mult.: 1
: 2.500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 10 % 360 mA 780 mOhms - 55 C + 150 C 40 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.607In Stock
Cut Tape
0,396 €
0,326 €
0,268 €
Reel
0,206 €
0,196 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 10% 796KHz
24.186In Stock
Cut Tape
0,241 €
0,201 €
0,166 €
0,144 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 10 % 160 mA 4.5 Ohms - 40 C + 125 C 20 7.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 5% 1.725In Stock
1,25 €
1,06 €
0,963 €
0,749 €
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) Unshielded 1.8 uH 5 % 390 mA 650 mOhms 50 60 MHz Standard 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 22uH 5% 927In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 5 % 180 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 5% 423In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,561 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 1.2 uH 5 % 430 mA 550 mOhms - 55 C + 125 C 50 80 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 11In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 680In Stock
Cut Tape
1,39 €
1,19 €
1,09 €
1,03 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
1,41 €
1,20 €
1,10 €
0,846 €
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 825In Stock
Cut Tape
1,37 €
1,16 €
1,06 €
0,822 €
Reel
0,716 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 5% 990In Stock
Cut Tape
1,37 €
1,16 €
1,06 €
0,822 €
Reel
0,716 €
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Shielded 12 uH 10 % 265 mA 1 Ohms - 55 C + 125 C 50 22 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 470uH 10% 497In Stock
Cut Tape
1,31 €
1,11 €
1,01 €
0,784 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) 470 uH 10 % 87 mA 9.2 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.5 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 2.074In Stock
Cut Tape
1,25 €
1,06 €
0,963 €
0,749 €
Reel
0,652 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1.5 uH 5 % 410 mA 600 mOhms 50 70 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 973In Stock
Cut Tape
0,80 €
0,685 €
0,629 €
0,508 €
Reel
0,334 €
Min.: 1
Mult.: 1
: 2.000
Molded 1812 (4532 metric) 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm ISC Reel, Cut Tape, MouseReel