2 mm RF Inductors - SMD

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 4.7uH 0.57ohms 500mA 2.5x2.0mm AEC-Q200 16.643In Stock
Cut Tape
0,189 €
0,156 €
0,136 €
0,128 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 53.373In Stock
Cut Tape
0,189 €
0,153 €
0,133 €
0,126 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 5.6uH 2.5ohms 170mA Wound Ferrite 20.160In Stock
Cut Tape
0,155 €
0,126 €
0,104 €
0,102 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 5.6 uH 5 % 170 mA 2.5 Ohms - 40 C + 105 C 25 42 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 17.034In Stock
Cut Tape
0,258 €
0,212 €
0,196 €
0,151 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 6.8 uH 20 % 390 mA 1.1 Ohms - 40 C + 125 C Standard 2.5 mm 2 mm 1.9 mm AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 10uH 1.1ohms 360mA 2.5x2.0mm AEC-Q200 19.158In Stock
Cut Tape
0,189 €
0,156 €
0,136 €
0,128 €
Reel
0,086 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 10 uH 10 % 210 mA 1.69 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 1.200 A 120.00 mOhm 12.000In Stock
Cut Tape
0,267 €
0,22 €
0,181 €
0,149 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 3.000
Multilayer Ferrite Chip Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.3 A 120 mOhms - 55 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.85 mm Ferrite AIML-1008HC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 7.1ohms 110mA Wound Ferrite 14.740In Stock
Cut Tape
0,155 €
0,128 €
0,106 €
0,079 €
Reel
0,074 €
0,071 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 33 uH 5 % 110 mA 7.1 Ohms - 40 C + 105 C 25 20 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLV25-EF Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 5% 3.683In Stock
Cut Tape
0,275 €
0,23 €
0,213 €
0,164 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 20 200 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22nH 5% 2.152In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,097 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 22 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 2.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uH 5% 280In Stock
Cut Tape
0,267 €
0,224 €
0,207 €
0,16 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 27 uH 5 % 95 mA 6 Ohms - 40 C + 125 C 15 21 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27nH 5% 3.521In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 27 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 1.8 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 5% 4.278In Stock
Cut Tape
0,275 €
0,237 €
Reel
0,237 €
0,118 €
0,095 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 200 mA 2.35 Ohms - 40 C + 125 C 20 160 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 5% 1.400In Stock
Cut Tape
0,275 €
0,23 €
0,213 €
0,164 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 2.7 uH 5 % 195 mA 2.6 Ohms - 40 C + 125 C 20 130 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 5% 3.225In Stock
Cut Tape
0,275 €
0,23 €
0,213 €
0,164 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 185 mA 2.85 Ohms - 40 C + 125 C 20 80 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 5% 3.784In Stock
Cut Tape
0,275 €
0,23 €
0,213 €
0,164 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 180 mA 4 Ohms - 40 C + 125 C 20 50 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680nH 5% 2.512In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,162 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 680 nH 5 % 230 mA 2.06 Ohms - 40 C + 125 C 45 380 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 442mohms 475mA Wound Ferrite 10.381In Stock
Cut Tape
0,189 €
0,154 €
0,123 €
0,118 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 1 uH 20 % 475 mA 340 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18nH 5% 2.891In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 2.7 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33nH 5% 1.442In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 1.7 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 5% 3.561In Stock
Cut Tape
0,275 €
0,23 €
0,213 €
0,164 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 4.7 uH 5 % 175 mA 4.3 Ohms - 40 C + 125 C 20 45 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 120nH 5% 1.660In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 800 mA 200 mOhms - 40 C + 125 C 45 950 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 270nH 5% 860In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 270 nH 5 % 600 mA 750 mOhms - 40 C + 125 C 45 650 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 0.14ohms 1A 2.5x2.0mm AEC-Q200 3.630In Stock
Cut Tape
0,258 €
0,212 €
0,196 €
0,151 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 1 uH 20 % 475 mA 340 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 10nH 5% 2.546In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.3 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12nH 5% 1.591In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 80 mOhms - 40 C + 125 C 60 3.6 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel