0.5 mm RF Inductors - SMD

Results: 2.637
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 5.6nH 280mA .7Ohm 18.265In Stock
Cut Tape
0,378 €
0,373 €
0,354 €
0,269 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 10.000
Thin Film 0402 (1005 metric) Shielded 5.6 nH 2 % 280 mA 700 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 0.22ohms 400mA 80.349In Stock
Cut Tape
0,12 €
0,096 €
0,079 €
0,065 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 400 mA 280 mOhms - 55 C + 125 C 23 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 97.396In Stock
Cut Tape
0,086 €
0,069 €
0,057 €
0,056 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 33nH 152.106In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 2.2nH20% 440mA DCR=300mOhms 18.361In Stock
Cut Tape
0,378 €
0,269 €
0,25 €
0,218 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 10.000
Thin Film 0402 (1005 metric) Shielded 2.2 nH 20 % 440 mA 300 mOhms - 40 C + 125 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND 56.942In Stock
Cut Tape
0,086 €
0,069 €
0,057 €
0,047 €
Reel
0,037 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 500 mA 300 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 218.008In Stock
Cut Tape
0,086 €
0,021 €
0,017 €
0,015 €
0,012 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 13.887In Stock
Cut Tape
0,206 €
0,168 €
0,138 €
0,114 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 10.000
NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16.324In Stock
Cut Tape
0,206 €
0,168 €
0,138 €
0,114 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 10.000
NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820 NH 5% 47.487In Stock
Cut Tape
0,172 €
0,144 €
0,138 €
0,114 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Shielded 820 nH 5 % 40 mA 590 mOhms - 55 C + 125 C 30 320 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 0402 0.15uH 5% AEC-Q200 15.660In Stock
Cut Tape
0,181 €
0,151 €
0,139 €
0,12 €
Reel
0,084 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Shielded 150 nH 5 % 180 mA 630 mOhms - 55 C + 125 C 15 650 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.47uH 5% AEC-Q200 15.514In Stock
Cut Tape
0,189 €
0,156 €
0,136 €
0,128 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 4.7nH20% 320mA DCR=600mOhms 13.517In Stock
Cut Tape
0,378 €
0,269 €
0,25 €
0,218 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 10.000
Thin Film 0402 (1005 metric) Shielded 4.7 nH 20 % 320 mA 600 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA 15.367In Stock
Cut Tape
0,189 €
0,154 €
0,139 €
0,116 €
Reel
0,078 €
Min.: 1
Mult.: 1
: 10.000
NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 194.840In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,011 €
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND 47.855In Stock
Cut Tape
0,12 €
0,096 €
0,079 €
0,065 €
0,057 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 8.2 nH 2 % 550 mA 160 mOhms - 55 C + 125 C 23 4.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 72.192In Stock
Cut Tape
0,155 €
0,131 €
0,108 €
0,089 €
Reel
0,07 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 43.209In Stock
Cut Tape
0,086 €
0,069 €
0,057 €
0,054 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 3 nH 0.1 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.3A 700m? 9.926In Stock
Cut Tape
0,163 €
0,068 €
0,06 €
0,052 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 10.000
Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 22 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.3A 800m? 9.734In Stock
Cut Tape
0,163 €
0,068 €
0,06 €
0,052 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 10.000
Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33nH 0.2A 900m? 9.890In Stock
Cut Tape
0,163 €
0,068 €
0,06 €
0,052 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 10.000
Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 90.000In Stock
Cut Tape
0,095 €
0,039 €
0,034 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 19.054In Stock
Cut Tape
0,138 €
0,11 €
0,096 €
0,091 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 10 nH 2 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.951In Stock
Cut Tape
0,112 €
0,09 €
0,079 €
0,073 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.2 nH 750 mA 140 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19.215In Stock
Cut Tape
0,198 €
0,162 €
0,141 €
0,133 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 47 nH 2 % 300 mA 720 mOhms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel