Power Inductor RF Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 0.33uH 50 Qfac 0805 1Ohms AEC-Q200 2.669In Stock
Cut Tape
0,284 €
0,266 €
0,248 €
0,23 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 1 Ohms - 40 C + 125 C 50 860 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 2.7nH 35Qfac 0805 0.08Ohms AEC-Q200 61In Stock
Cut Tape
0,284 €
0,266 €
0,248 €
0,23 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 2.000
Power Inductor 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 800 mA 80 mOhms - 40 C + 110 C 35 6 GHz 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel