100 MHz RF Inductors - SMD

Results: 6.599
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0805 330nH Unshld 2% 0.36A 1.004Ohms 3.423In Stock
Cut Tape
0,851 €
0,717 €
0,652 €
0,509 €
Reel
0,369 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 0805 (2012 metric) Unshielded 330 nH 2 % 360 mA 1 Ohms - 40 C + 125 C 54 770 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 218.008In Stock
Cut Tape
0,086 €
0,021 €
0,017 €
0,015 €
0,012 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH +-.3NH 68.028In Stock
Cut Tape
0,224 €
0,184 €
0,151 €
0,125 €
0,099 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.310In Stock
Cut Tape
0,576 €
0,482 €
0,46 €
0,376 €
Reel
0,259 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 1.9 nH 0.2 nH 620 mA 80 mOhms - 55 C + 125 C 41 19 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.800In Stock
Cut Tape
0,576 €
0,482 €
0,46 €
0,376 €
Reel
0,259 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 2 nH 0.2 nH 490 mA 100 mOhms - 55 C + 125 C 42 19 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.114In Stock
Cut Tape
0,542 €
0,447 €
0,368 €
0,323 €
Reel
0,259 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 3 nH 0.2 nH 350 mA 220 mOhms - 55 C + 125 C 34 14 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.579In Stock
Cut Tape
0,525 €
0,428 €
0,353 €
0,323 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 4.3 nH 5 % 480 mA 120 mOhms - 55 C + 125 C 45 11 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 46.515In Stock
Cut Tape
0,258 €
0,213 €
0,175 €
0,144 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 03015 (0804 metric) Unshielded 18 nH 5 % 220 mA 540 mOhms - 55 C + 125 C 15 5 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16.850In Stock
Cut Tape
0,267 €
0,223 €
0,183 €
0,151 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 03015 (0804 metric) Unshielded 3.3 nH 0.2 nH 440 mA 140 mOhms - 55 C + 125 C 10 10 GHz Standard 0.8 mm 0.4 mm 0.4 mm Air LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11.474In Stock
Cut Tape
0,542 €
0,447 €
0,368 €
0,323 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 1 nH 0.2 nH 900 mA 30 mOhms - 55 C + 125 C 48 19 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.1 NH 5% 15.864In Stock
Cut Tape
0,525 €
0,428 €
0,353 €
0,323 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 5.1 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 9.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 5% 14.077In Stock
Cut Tape
0,525 €
0,428 €
0,353 €
0,335 €
Reel
0,271 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 8.2 nH 5 % 290 mA 260 mOhms - 55 C + 125 C 40 8.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 330 NH 5% 31.631In Stock
Cut Tape
0,172 €
0,147 €
0,136 €
0,108 €
Reel
0,076 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 0805 (2015 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 55 C + 125 C 48 650 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 0.22ohms 400mA 80.349In Stock
Cut Tape
0,12 €
0,096 €
0,079 €
0,065 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 400 mA 280 mOhms - 55 C + 125 C 23 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 97.396In Stock
Cut Tape
0,086 €
0,069 €
0,057 €
0,056 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 194.840In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,011 €
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17.293In Stock
Cut Tape
0,37 €
0,316 €
0,292 €
0,225 €
Reel
0,139 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 850 mOhms - 55 C + 125 C 12 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.221In Stock
Cut Tape
0,525 €
0,428 €
0,353 €
0,323 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 440 mA 150 mOhms - 55 C + 125 C 43 12 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND 47.855In Stock
Cut Tape
0,12 €
0,096 €
0,079 €
0,065 €
0,057 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 8.2 nH 2 % 550 mA 160 mOhms - 55 C + 125 C 23 4.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 43.209In Stock
Cut Tape
0,086 €
0,069 €
0,057 €
0,054 €
Reel
0,031 €
Min.: 1
Mult.: 1
: 10.000
Multilayer 0402 (1005 metric) Unshielded 3 nH 0.1 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 50.629In Stock
Cut Tape
0,206 €
0,168 €
0,147 €
0,138 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 4.000
Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 30.789In Stock
Cut Tape
0,224 €
0,184 €
0,151 €
0,125 €
0,094 €
Reel
0,092 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 0.3% 15.752In Stock
Cut Tape
0,275 €
0,224 €
0,195 €
0,184 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH 0.3% 11.486In Stock
Cut Tape
0,275 €
0,224 €
0,195 €
0,184 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 80.754In Stock
Cut Tape
0,301 €
0,257 €
0,237 €
0,183 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0603 (1608 metric) Unshielded 18 nH 5 % 600 mA 370 mOhms - 40 C + 85 C 12 2.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel