SMD/SMT RF Inductors - SMD

Results: 44.649
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND,10uH, 0.6A, 0.42ohm, -40-125C 3.938In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) 10 uH 5 % 600 mA - 40 C + 125 C 20 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFRD series Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC1.55x2.13x1.83mm,14.7nH 5%,4.4A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 14.7 nH 5 % 4.4 A 7.2 mOhms - 25 C + 125 C 90 3 GHz 1.55 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.29x1.83x1.4mm,15.7nH 5%,2.9A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 15.7 nH 5 % 2.9 A 9 mOhms - 25 C + 125 C 90 4.4 GHz 2.29 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC2.92x2.67x2.79mm,36nH 5%,4.8A 2.500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 36 nH 5 % 4.8 A 9.8 mOhms - 25 C + 125 C 200 2.3 GHz 2.92 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC3.3x2.67x2.79mm,43nH 2%,4.4A 2.500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 43 nH 2 % 4.4 A 10.8 mOhms - 25 C + 125 C 200 2.2 GHz 3.3 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC5.33x3.56x3.73mm,68nH 5%,5.5A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 68 nH 5 % 5.5 A 8.6 mOhms - 25 C + 125 C 230 2.13 GHz AC5037SQ
Bourns RF Inductors - SMD AC1.3x1.83x1.4mm,6nH 2%,2.9A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 6 nH 2 % 2.9 A 6 mOhms - 25 C + 125 C 64 5.2 GHz 1.3 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.3x1.83x1.52mm,6.9nH 2%,2.7A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 6.9 nH 2 % 2.7 A 6 mOhms - 25 C + 125 C 100 4.6 GHz 1.3 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC1.3x1.83x1.52mm,6.9nH 5%,2.7A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 6.9 nH 5 % 2.7 A 6 mOhms - 25 C + 125 C 100 4.6 GHz 1.3 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC1.55x2.13x1.83mm,14.7nH 2%,4.4A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 14.7 nH 2 % 4.4 A 7.2 mOhms - 25 C + 125 C 90 3 GHz 1.55 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.29x1.83x1.4mm,15.7nH 2%,2.9A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 15.7 nH 2 % 2.9 A 9 mOhms - 25 C + 125 C 90 4.4 GHz 2.29 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.93x1.83x1.52mm,13.7nH 2%,2.7A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 25 C + 125 C 100 4.3 GHz 1.93 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.29x1.83x1.52mm,17nH 2%,2.7A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 17 nH 2 % 2.7 A 9 mOhms - 25 C + 125 C 100 4 GHz 2.29 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.57x2.13x1.83m,21.5nH 2%,4.4A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 21.5 nH 2 % 4.4 A 9 mOhms - 25 C + 125 C 130 3.7 GHz 2.57 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.57x2.13x1.83mm,21.5nH 5%,4.4A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 21.5 nH 5 % 4.4 A 9 mOhms - 25 C + 125 C 130 3.7 GHz 2.57 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.97x2.13x1.83mm,27.3nH 5%,4.4A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 27.3 nH 5 % 4.4 A 10 mOhms - 25 C + 125 C 130 3.2 GHz 2.97 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.97x2.13x1.83mm,33nH 5%,4.4A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 33 nH 5 % 4.4 A 12 mOhms - 25 C + 125 C 130 3.2 GHz 2.97 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.92x2.67x2.79mm,33nH 2%,4.8A 2.500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 33 nH 2 % 4.8 A 9.5 mOhms - 25 C + 125 C 200 2.3 GHz 2.92 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC2.92x2.67x2.79mm,33nH 5%,4.8A 2.500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 33 nH 5 % 4.8 A 9.5 mOhms - 25 C + 125 C 200 2.3 GHz 2.92 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC2.92x2.67x2.79mm,39nH 2%,4.8A 2.475In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 39 nH 2 % 4.8 A 10 mOhms - 25 C + 125 C 200 2.2 GHz 2.92 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC2.92x2.67x2.79mm,39nH 5%,4.8A 2.500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 39 nH 5 % 4.8 A 10 mOhms - 25 C + 125 C 200 2.2 GHz 2.92 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC5.33x3.56x3.73mm,68nH 2%,5.5A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 68 nH 2 % 5.5 A 8.6 mOhms - 25 C + 125 C 230 2.13 GHz AC5037SQ
Bourns RF Inductors - SMD AC5.84x3.56x3.73mm,82nH 5%,5.6A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 82 nH 5 % 5.6 A 9.4 mOhms - 25 C + 125 C 230 1.79 GHz AC5037SQ
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC1.35x1.83x1.4mm,5.5nH 2%,2.9A 2.000In Stock
Min.: 1
Mult.: 1

Unshielded 5.5 nH 2 % 2.9 A 3.4 mOhms - 25 C + 125 C 60 4.9 GHz 1.35 mm 1.83 mm 1.4 mm ACXX14SQ