PE-0603CLH Series RF Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 0603 1uH 900mA DCR=260mOhms RF 20.501In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 1 uH 900 mA 260 mOhms 600 mA - 40 C + 85 C 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 2.2uH 750mA DCR=312mOhms RF 20.381In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 750 mA 312 mOhms 400 mA - 40 C + 85 C 95 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 1.5uH 750mA DCR=312mOhms RF 6.013In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 1.5 uH 750 mA 312 mOhms 400 mA - 40 C + 85 C 95 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 470nH 1050mA DCR=130mOhms RF 705In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 470 nH 1.05 A 130 mOhms 800 mA - 40 C + 85 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 680nH 1050mA DCR=195mOhms RF 1.910In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 680 nH 1.05 A 180 mOhms 750 mA - 40 C + 85 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel