AISC-1210HS Series RF Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 12.00 uH 0.400 A 1600.00 mOhm 1.741In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 12 uH 10 % 400 mA 1.6 Ohms 420 mA - 40 C + 85 C 10 34 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.550 A 950.00 mOhm 1.079In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 550 mA 950 mOhms 600 mA - 40 C + 85 C 10 80 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.60 uH 0.520 A 1000.00 mOhm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 10 % 520 mA 1 Ohms 550 mA - 40 C + 85 C 10 65 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 uH 0.700 A 600.00 mOhm 1.804In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 10 % 700 mA 600 mOhms 750 mA - 40 C + 85 C 10 120 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.430 A 1500.00 mOhm 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 430 mA 1.5 Ohms 450 mA - 40 C + 85 C 10 36 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 uH 0.300 A 3500.00 mOhm 1.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 3.5 Ohms 320 mA - 40 C + 85 C 10 30 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 uH 0.250 A 4200.00 mOhm 2.094In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 250 mA 4.2 Ohms 280 mA - 40 C + 85 C 10 25 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 0.800 A 500.00 mOhm 3.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 800 mA 500 mOhms 850 mA - 40 C + 85 C 10 150 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 33 UH 10% 2.137In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 220 mA 5 Ohms 250 mA - 40 C + 85 C 10 20 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 6.8 UH 10% 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 480 mA 1.1 Ohms 500 mA - 40 C + 85 C 10 55 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 uH 0.450 A 1300.00 mOhm 49In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 10 % 450 mA 1.3 Ohms 480 mA - 40 C + 85 C 10 40 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 0.650 A 750.00 mOhm
3.869Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 650 mA 750 mOhms 700 mA - 40 C + 85 C 10 100 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 uH 0.350 A 1900.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 350 mA 1.9 Ohms 400 mA - 40 C + 85 C 10 32 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 uH 0.320 A 2900.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 18 uH 10 % 320 mA 2.9 Ohms 350 mA - 40 C + 85 C 10 30 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 uH 0.600 A 800.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 10 % 600 mA 800 mOhms 650 mA - 40 C + 85 C 10 90 MHz Standard 3.2 mm 3.05 mm 1.3 mm Ferrite AISC-1210HS Reel, Cut Tape, MouseReel