132 Series RF Inductors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft RF Inductors - SMD 397nH Unshld 5% 2.5A 40.3mOhms 60In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 397 nH 5 % 2.5 A 40.3 mOhms - 40 C + 85 C 72 365 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 571nH Unshld 5% 2A 61.2mOhms 179In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 571 nH 5 % 2 A 61.2 mOhms - 40 C + 85 C 68 310 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 140nH Unshld 5% 3A 10mOhms 357In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 140 nH 5 % 3 A 10 mOhms - 40 C + 85 C 68 615 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF Inductors - SMD 333nH Unshld 5% 3A 30.6mOhms 56In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 333 nH 5 % 3 A 30.6 mOhms - 40 C + 85 C 72 390 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 460nH Unshld 5% 2.5A 43.1mOhms 42In Stock
60Expected 3/13/2026
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 460 nH 5 % 2.5 A 43.1 mOhms - 40 C + 85 C 66 340 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF Inductors - SMD 505nH Unshld 5% 2A 57.3mOhms 47In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 505 nH 5 % 2 A 57.3 mOhms - 40 C + 85 C 66 325 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF Inductors - SMD 709nH Unshld 5% 1.5A 82.7mOhms 252In Stock
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 709 nH 5 % 1.5 A 82.7 mOhms - 40 C + 85 C 66 275 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF Inductors - SMD 180nH Unshld 5% 3A 13.7mOhms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 180 nH 5 % 3 A 13.7 mOhms - 40 C + 85 C 66 525 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 220nH Unshld 5% 3A 19mOhms Non-Stocked
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 220 nH 5 % 3 A 19 mOhms - 40 C + 85 C 72 480 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 246nH Unshld 5% 3A 20.3mOhms Non-Stocked
Min.: 1
Mult.: 1

Unshielded 246 nH 5 % 3 A 20.3 mOhms - 40 C + 85 C 70 440 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF Inductors - SMD 276nH Unshld 5% 3A 22.5mOhms Non-Stocked
Min.: 1
Mult.: 1

Wirewound 5.84 mm x 6.6 mm x 9.65 mm Unshielded 276 nH 5 % 3 A 22.5 mOhms - 40 C + 85 C 70 410 MHz Standard 9.65 mm 5.84 mm 6.6 mm Air 132 Tray