5110 RF Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 0402 10nH 480mA DCR=195mOhms 5% AEC-Q200 17.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 480 mA 195 mOhms - 40 C + 125 C 23 3.9 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 10nH 2% 480mA DCR= 195mOhms AEC-Q200 2.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound Unshielded 10 nH 2 % 480 mA 195 mOhms - 40 C + 110 C 23 3.9 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel