5104 RF Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 5.6uH 5% 3.1ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 5.6 uH 5 % 123 mA 3.1 Ohms 35 75 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 5.6uH 10% 3.1ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 5.6 uH 10 % 123 mA 3.1 Ohms 35 75 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 6.8uH 10% 3.6ohm Unshielded SMT Induc Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 6.8 uH 10 % 114 mA 3.6 Ohms 35 64 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 8.2uH 5% 4.8ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 8.2 uH 5 % 99 mA 4.8 Ohms 35 50 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 6.8uH 5% 3.6ohm Unshielded SMT Induc Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Unshielded 6.8 uH 5 % 114 mA 3.6 Ohms 35 64 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 5.7ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 10 uH 10 % 91 mA 5.7 Ohms 35 45 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 4.7uH 3% 2.3ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 4.7 uH 3 % 143 mA 2.3 Ohms 35 80 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD M83446/29-12F, Surface Mount, Unshielded Inductor, 4.7 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 4.7 uH 10 % 143 mA 2.3 Ohms - 55 C + 105 C 35 Standard 6.48 mm 2.67 mm 2.79 mm Iron MIL2510 Reel
Delevan RF Inductors - SMD 8.2uH 3% 4.8ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 8.2 uH 3 % 99 mA 4.8 Ohms 35 50 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 10uH 5% 5.7ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 10 uH 5 % 91 mA 5.7 Ohms 35 45 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 6.8 UH 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
6.48 mm x 2.67 mm Unshielded 6.8 uH 5 % 114 mA 3.6 Ohms - 55 C + 105 C 35 64 MHz Standard 6.48 mm 2.67 mm 2.79 mm Iron 2510/R Reel
Delevan RF Inductors - SMD 4.7uH 5% 2.3ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 4.7 uH 5 % 143 mA 2.3 Ohms 35 80 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 8.2 UH 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 8.2 uH 10 % 99 mA 4.8 Ohms 35 50 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 10uH 3% 5.7ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 10 uH 3 % 91 mA 5.7 Ohms 35 45 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD M83446/29-15F, Surface Mount, Unshielded Inductor, 8.2 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 8.2 uH 10 % 99 mA 4.8 Ohms - 55 C + 105 C 35 Standard 6.48 mm 2.67 mm 2.79 mm Iron MIL2510 Reel
Delevan RF Inductors - SMD M83446/29-13F, Surface Mount, Unshielded Inductor, 5.6 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 5.6 uH 10 % 123 mA 3.1 Ohms - 55 C + 105 C 35 Standard 6.48 mm 2.67 mm 2.79 mm Iron MIL2510 Reel
Delevan RF Inductors - SMD 5.6uH 3% 3.1ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 5.6 uH 3 % 123 mA 3.1 Ohms 35 75 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD M83446/29-16F, Surface Mount, Unshielded Inductor, 10 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 10 uH 10 % 91 mA 5.7 Ohms - 55 C + 105 C 35 Standard 6.48 mm 2.67 mm 2.79 mm Iron MIL2510 Reel
Delevan RF Inductors - SMD 6.8uH 3% 3.6ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 6.8 uH 3 % 114 mA 3.6 Ohms 35 64 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 4.7uH 10% 2.3ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 4.7 uH 10 % 143 mA 2.3 Ohms 35 80 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD M83446/29-14F, Surface Mount, Unshielded Inductor, 6.8 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 6.8 uH 10 % 114 mA 3.6 Ohms - 55 C + 105 C 35 Standard 6.48 mm 2.67 mm 2.79 mm Iron MIL2510 Reel