1066 RF Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 56uH 5% 12ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 56 uH 5 % 62 mA 12 Ohms 25 11 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD M83446/29-25F, Surface Mount, Unshielded Inductor, 56 uH , +/- 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 56 uH 10 % 62 mA 12 Ohms - 55 C + 105 C 25 Standard 6.48 mm 2.67 mm 2.79 mm Iron MIL2510 Reel
Delevan RF Inductors - SMD 56 UH 10% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Unshielded 56 uH 10 % 62 mA 12 Ohms 11 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 56uH 3% 12ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 56 uH 3 % 62 mA 12 Ohms 25 11 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel
Delevan RF Inductors - SMD 56uH 10% 12ohm Unshielded SMT Induc Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Unshielded 56 uH 10 % 62 mA 12 Ohms 25 11 MHz Standard 6.48 mm 2.67 mm 2.79 mm 2510/R Reel