45 RF Inductors - SMD

Results: 864
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 5.1 NH 5% 15.864In Stock
Cut Tape
0,525 €
0,428 €
0,353 €
0,323 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 5.1 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 9.5 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.579In Stock
Cut Tape
0,525 €
0,428 €
0,353 €
0,323 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 10.000
Wirewound 0201 (0603 metric) Unshielded 4.3 nH 5 % 480 mA 120 mOhms - 55 C + 125 C 45 11 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560 NH 2% 23.163In Stock
Cut Tape
0,189 €
0,154 €
0,127 €
0,095 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 560 nH 2 % 400 mA 1.33 Ohms - 55 C + 125 C 45 415 MHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 0805 2.2uH 30mA DCR=600mOhms10% 8.045In Stock
Cut Tape
0,525 €
0,464 €
0,421 €
0,37 €
Reel
0,342 €
Min.: 1
Mult.: 1
: 4.000
Multilayer 0805 (2012 metric) Unshielded 2.2 uH 10 % 30 mA 600 mOhms - 55 C + 125 C 45 55 MHz Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.779In Stock
Cut Tape
0,456 €
0,379 €
0,331 €
0,305 €
Reel
0,29 €
0,181 €
Min.: 1
Mult.: 1
Max.: 6.000
: 2.000
Wirewound Unshielded 750 nH 1 % 360 mA 1.54 Ohms - 40 C + 85 C 45 360 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6.000In Stock
Cut Tape
0,353 €
0,295 €
0,273 €
0,21 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 2.29 mm x 1.68 mm Unshielded 331 nH 20 % 310 mA 1.4 Ohms 45 600 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 120nH 5% 1.650In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 800 mA 200 mOhms - 40 C + 125 C 45 950 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 270nH 5% 860In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,109 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 270 nH 5 % 600 mA 750 mOhms - 40 C + 125 C 45 650 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 5% 2.000In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 350 mA 1.46 Ohms - 40 C + 125 C 45 850 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 390nH 5% 2.571In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 390 nH 5 % 470 mA 1.06 Ohms - 40 C + 125 C 45 530 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470nH 5% 3.667In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,162 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 470 nH 5 % 420 mA 1.17 Ohms - 40 C + 125 C 45 480 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.023In Stock
Cut Tape
0,421 €
0,358 €
0,311 €
0,265 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 2.000
Wirewound Unshielded 620 nH 1 % 300 mA 1.4 Ohms - 40 C + 85 C 45 375 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.030 A 1000.00 mOhm 9.929In Stock
Cut Tape
0,146 €
0,118 €
0,095 €
0,087 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 4.000
Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 35 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 5% 6.724In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 500 mA 950 mOhms - 40 C + 125 C 45 375 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 150nH 5% 1.852In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,098 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 150 nH 5 % 800 mA 220 mOhms - 40 C + 125 C 45 880 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 180nH 5% 2.045In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 180 nH 5 % 800 mA 330 mOhms - 40 C + 125 C 45 800 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220nH 5% 1.284In Stock
2.000Expected 10/29/2026
Cut Tape
0,232 €
0,19 €
0,156 €
0,148 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 220 nH 5 % 800 mA 450 mOhms - 40 C + 125 C 45 730 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH 1008 5% 1.684In Stock
Cut Tape
0,335 €
0,279 €
0,258 €
0,199 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2928 metric) Unshielded 220 nH 5 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.79 mm 2.13 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680nH 5% 2.512In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,162 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 680 nH 5 % 230 mA 2.06 Ohms - 40 C + 125 C 45 380 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 560nH 5% 3.788In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 560 nH 5 % 310 mA 1.5 Ohms - 40 C + 125 C 45 430 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 910nH 5% 1.715In Stock
Cut Tape
0,258 €
0,218 €
0,201 €
0,156 €
Reel
0,101 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 910 nH 5 % 150 mA 3.18 Ohms - 40 C + 125 C 45 330 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% 105In Stock
Cut Tape
0,516 €
0,431 €
0,404 €
0,327 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 3.000
Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 340 mA 530 mOhms - 55 C + 125 C 45 1.05 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5% 3.955In Stock
Cut Tape
0,439 €
0,359 €
0,296 €
0,265 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3.000
Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 45 900 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .47 UH 5% 17.892In Stock
Cut Tape
0,155 €
0,131 €
0,114 €
0,108 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 470 nH 5 % 470 mA 1.19 Ohms - 55 C + 125 C 45 450 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.56uH 10%
770In Stock
Cut Tape
0,318 €
0,265 €
0,245 €
0,189 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 560 nH 10 % 400 mA 1.33 Ohms - 55 C + 125 C 45 415 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic PM1008 Reel, Cut Tape, MouseReel