1008 (2520 metric) RF Inductors - SMD

Results: 2.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 2520 6.8uH Unshld 5% 360mA 2000mOhms AECQ2 1.858In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 6.8 uH 2 Ohms + 85 C 70 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 885In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 1.2 uH 680 mOhms + 85 C 210 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.654In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 27 uH 6.45 Ohms + 85 C 12 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.594In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 3.3 uH 1.46 Ohms + 85 C 120 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2.398In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 4.7 uH 1.68 Ohms + 85 C 90 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2520 10uH Unshld 5% 300mA 2950mOhms AECQ2 567In Stock
2.000Expected 7/17/2026
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 10 uH 2.95 Ohms + 85 C 60 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.922In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 8.2 uH 2.65 Ohms + 85 C 65 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.160In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 2.2 uH 1.1 Ohms + 85 C 150 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1.970In Stock
Min.: 1
Mult.: 1
: 2.000

1008 (2520 metric) 47 uH 10.7 Ohms + 85 C 12 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 53.584In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 10uH 1.1ohms 360mA 2.5x2.0mm AEC-Q200 19.223In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 uH 10 % 210 mA 1.69 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 0.57ohms 500mA 2.5x2.0mm AEC-Q200 17.143In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 1.2uH 5% 3.454In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 230 mA 1.3 Ohms - 40 C + 125 C 20 280 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39nH 5% 1.184In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 150nH 5% 1.952In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 150 nH 5 % 800 mA 220 mOhms - 40 C + 125 C 45 880 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 180nH 5% 2.145In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 180 nH 5 % 800 mA 330 mOhms - 40 C + 125 C 45 800 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220nH 5% 1.896In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 220 nH 5 % 800 mA 450 mOhms - 40 C + 125 C 45 730 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.8ohms 285mA 2.5x2.0mm AEC-Q200 1.490In Stock
Min.: 1
Mult.: 1
: 2.000
Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 15uH 5% 2.000In Stock
2.000Expected 7/31/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 15 uH 5 % 220 mA 1.65 Ohms - 40 C + 125 C 20 250 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47nH 5% 2.437In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 100 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8nH 5% 1.938In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 6.8 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82nH 5% 1.870In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 180 mOhms - 40 C + 125 C 60 1.1 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 1.919In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 8.2 uH 5 % 160 mA 3.05 Ohms - 40 C + 125 C 20 36 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3nH 9.1% 2.141In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1008 (2520 metric) Unshielded 3.3 nH 0.3 nH 1 A 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2nH 5% 3.779In Stock
Min.: 1
Mult.: 1
: 2.000

Molded 1008 (2520 metric) Unshielded 8.2 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel