Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MI 0805 1uH 50mA DCR=400mOhms10% 3.901In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1 uH 10 % 50 mA 400 mOhms - 55 C + 125 C 45 85 MHz Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 100nH 400mA DCR=460mOhms5% 30.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 125 C 50 1.2 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 10nH 480mA DCR=195mOhms 5% AEC-Q200 16.974In Stock
50Expected 2/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 480 mA 195 mOhms - 40 C + 125 C 23 3.9 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD 470nH; 0805 FERRITE 9.143In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Unshielded 470 nH 10 % 200 mA 600 mOhms - 55 C + 125 C 25 140 MHz Standard 2 mm 1.25 mm 1.45 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-MCI 39nH 1.06 Ohms Q-Factor=8 AEC-Q200 7.271In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Shielded 39 nH 5 % 200 mA 1.06 Ohms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 1uH 1100mA 40mOhms 2.852In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 1 uH 20 % 850 mA 400 mOhms - 40 C + 105 C 20 290 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 10nH 1.4A DCR=48mOhms 2% AEC-Q200 2.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % 1.4 A 48 mOhms - 40 C + 125 C 39 4.3 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMD 27nH 600mA .2Ohm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound Unshielded 27 nH 5 % 600 mA 200 mOhms - 40 C + 125 C 35 2.8 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 2.2 uH 10% IR = 15 mA RDC = 1.0 Ohms 7.444In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 2.2 uH 10 % 15 mA 1 Ohms - 40 C + 85 C 35 55 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 1.5uH 130mA DCR=5.3Ohms 5% 2.879In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 5 % 130 mA 5.3 Ohms - 40 C + 125 C 20 200 MHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 180nH 250mA DCR=1Ohms 5% 2.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 250 mA 1 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.2 Ohms 0805 4.7nH AEC-Q200 5.212In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 4.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 12 3.5 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MCI 220nH 1.5 Ohms Q-Factor=8 AEC-Q200 392In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 220 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 12 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 270nH 170mA DCR=1.8Ohms 5% AEC-Q200 2.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1608 metric) Unshielded 270 nH 5 % 170 mA 1.8 Ohms - 40 C + 125 C 30 Standard 1.6 mm 1.05 mm 1.25 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 10nH 700mA DCR=130mOhms 5% AEC-Q200 5.437In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 30 4.8 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 111nH 3.5A AEC-Q200 1.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Unshielded 111 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 100 1.02 GHz Standard 10.55 mm 6.35 mm 5.9 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 2.2nH 960mA 70mOhms 0.2nH AEC-Q200 5.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 0.2 nH 960 mA 70 mOhms - 40 C + 125 C 18 6 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0805 330nH 300mA DCR=1.65Ohms 5% AEC-Q200 3.840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 300 mA 1.65 Ohms - 40 C + 125 C 45 Standard 2 mm 1.25 mm 1.4 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI SMT Wire Wound Ceramic Inductor AEC-Q200 4.845In Stock
50Expected 2/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 1nH 700mA .1Ohm 10.137In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Thin Film 0402 (1005 metric) Shielded 1 nH 2 % 700 mA 100 mOhms - 40 C + 125 C 13 12 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 12nH 180mA 1.6Ohm 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Thin Film Shielded 12 nH 2 % 180 mA 1.6 Ohms - 40 C + 125 C 13 3.7 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 150nH 280mA DCR=920mOhms 5% AEC-Q200 5.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 280 mA 920 mOhms - 40 C + 125 C 35 Standard 1.6 mm 1.05 mm 1.25 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 27nH 400mA DCR=298mOhms 5% AEC-Q200 5.466In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0402 (1005 metric) Unshielded 27 nH 5 % 400 mA 298 mOhms - 40 C + 125 C 26 2.48 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 16nH 560mA DCR=220mOhms 5% AEC-Q200 7.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 560 mA 220 mOhms - 40 C + 125 C 24 3.1 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GF 100 nH 2.55A RDC=800mOhms 721In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 100 nH 10 % 450 mA 440 mOhms - 40 C + 105 C 28 Standard 4.5 mm 3.2 mm 3.6 mm Ferrite WE-GF Reel, Cut Tape, MouseReel