Pulse PE-0805CLH Series RF Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 0805 4.7uH 750mA DCR=390mOhms RF 22.362In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 750 mA 375 mOhms 300 mA - 40 C + 125 C 25 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD CER. RF M-L 1008 IND. 2.2uH,850mA, TIN, TR 8.865In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 1008 (2520 metric) Shielded 2.2 uH 1.3 A 125 mOhms 850 mA - 40 C + 85 C 55 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 1uH 1150mA DCR=143mOhms RF 7.258In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1 uH 1.15 A 137 mOhms 800 mA - 40 C + 125 C 75 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 1.5uH 1100mA DCR=156mOhms RF 1.206In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 1.5 uH 1.1 A 150 mOhms 750 mA - 40 C + 125 C 65 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 2.2uH 950mA DCR=260mOhms RF 5.881In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 950 mA 250 mOhms 600 mA - 40 C + 125 C 50 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 6.8uH 600mA DCR=420mOhms RF 11.279In Stock
20.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 600 mA 375 mOhms 200 mA - 40 C + 125 C 25 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 3.3uH 800mA DCR=286mOhms RF Non-Stocked
Min.: 8.000
Mult.: 4.000
Reel: 4.000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 800 mA 275 mOhms 400 mA - 40 C + 125 C 35 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel