Pulse AEC-Q200 RF Inductors - SMD

Results: 1.301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 33 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 12 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 2.2 nH 0.3 nH 400 mA 120 mOhms - 55 C + 125 C 8 8.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 100 nH 5 % 100 mA 2 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 19.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 3.3 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 6.8nH AEC-Q200 66.490In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 400 mA 240 mOhms - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 70.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 300 mA 280 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 82.919In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 5 % 300 mA 320 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 125 C 60 1.55 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 2 % 250 mA 1.76 Ohms - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 5 % - 40 C + 125 C Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 27.880In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 300 mA 260 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 300 mA 360 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 77.325In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 1 nH 0.3 nH 400 mA 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 9.485In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 5 % 300 mA 420 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 27 nH 5 % 300 mA 460 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 39 nH 5 % 200 mA 650 mOhms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 7.764In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 47 nH 5 % 200 mA 720 mOhms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 9.670In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 5 % 200 mA 820 mOhms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 68 nH 5 % 180 mA 920 mOhms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 19.150In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 mm x 0.5 mm x 0.5 mm Shielded 180 nH 5 % 100 mA 3.8 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 3.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 0.8 mm x 0.8 mm Shielded 47 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel