Laird Technologies IWC1008 Series RF Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird Technologies IWC1008FR10R-3G
Laird Technologies RF Inductors - SMD 1008 100nH 2% 650mA 9.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008J18NR-3G
Laird Technologies RF Inductors - SMD 1008 18nH 2% 1000mA 1.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 18 nH 2 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008C1R0R-3G
Laird Technologies RF Inductors - SMD 1008 1000nH 2% 370mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 1 uH 2 % 370 mA 1.75 Ohms - 40 C + 125 C 35 290 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008DR33R-3G
Laird Technologies RF Inductors - SMD 1008 330nH 2% 450mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 330 nH 2 % 450 mA 1.05 Ohms - 40 C + 125 C 45 570 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008DR39R-3G
Laird Technologies RF Inductors - SMD 1008 390nH 2% 470mA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 390 nH 2 % 470 mA 1.12 Ohms - 40 C + 125 C 45 500 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008DR47R-3G
Laird Technologies RF Inductors - SMD 1008 470nH 2% 470mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 470 nH 2 % 470 mA 1.19 Ohms - 40 C + 125 C 45 450 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008DR68R-3G
Laird Technologies RF Inductors - SMD 1008 680nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 680 nH 2 % 400 mA 1.47 Ohms - 40 C + 125 C 45 375 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008DR82R-3G
Laird Technologies RF Inductors - SMD 1008 820nH 2% 400mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 820 nH 2 % 400 mA 1.62 Ohms - 40 C + 125 C 45 350 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008ER22R-3G
Laird Technologies RF Inductors - SMD 1008 220nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008ER27R-3G
Laird Technologies RF Inductors - SMD 1008 270nH 2% 500mA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 270 nH 2 % 500 mA 910 mOhms - 40 C + 125 C 45 600 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008FR12R-3G
Laird Technologies RF Inductors - SMD 1008 120nH 2% 650mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 120 nH 2 % 650 mA - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008FR18R-3G
Laird Technologies RF Inductors - SMD 1008 180nH 2% 620mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 180 nH 2 % 650 mA 770 mOhms - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008J22NR-3G
Laird Technologies RF Inductors - SMD 1008 22nH 2% 1000mA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008J27NR-3G
Laird Technologies RF Inductors - SMD 1008 27nH 2% 1000mA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 27 nH 2 % 1 A 130 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
Laird Technologies IWC1008J33NR-3G
Laird Technologies RF Inductors - SMD 1008 33nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 33 nH 2 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008J39NR-3G
Laird Technologies RF Inductors - SMD 1008 39nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 39 nH 2 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008J68NR-3G
Laird Technologies RF Inductors - SMD 1008 68nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 68 nH 2 % 1 A 200 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird Technologies IWC1008J82NR-3G
Laird Technologies RF Inductors - SMD 1008 82nH 2% 1000mA Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 82 nH 2 % 1 A 220 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel