KYOCERA AVX RF Inductors - SMD

Results: 597
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 5.6nH 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1nH 3.529In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Thin Film 0402 (1005 metric) Unshielded 1 nH 0.05 nH 500 mA 150 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH CASE SIZE 0603 5.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH 0.1nH 0603 SMD High Q RF 3.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0603 (1608 metric) Unshielded 3.3 nH 0.1 nH 750 mA 80 mOhms - 55 C + 125 C 24 8.4 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 0.82nH Tol= +/- 0.05 nH 2.542In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Thin Film 0402 (1005 metric) Unshielded 820 pH 0.05 nH 500 mA 60 mOhms - 55 C + 125 C 25 20 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 2.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film 0603 (1608 metric) Unshielded 3.9 nH 0.1 nH 500 mA 120 mOhms - 55 C + 125 C 25 6.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 2.217In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 4.7 nH 0.2 nH 500 mA 150 mOhms - 55 C + 125 C 23 5.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 5% 0805 SIZE 205In Stock
Min.: 1
Mult.: 1
Reel: 500
No
0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 1.709In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 2.2 nH 0.2 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 997In Stock
3.000Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 3.9 nH 0.5 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH 2.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 1.8 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 1.561In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 2.7 nH 0.1 nH 750 mA 80 mOhms - 55 C + 125 C 21 9 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12nH 5% 2.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 12 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 28 3 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH 0805 SIZE 1.919In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Thin Film 0805 (2012 metric) Unshielded 1.8 nH 0.1 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 2% 2.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 22 nH 2 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 2.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 2.2 nH 0.1 nH 1 A 80 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 2.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.5 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 3.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 6.8 nH 0.2 nH 300 mA 300 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 5% 2.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 22 nH 5 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 1.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 1.2 nH 0.2 nH 2 A 50 mOhms - 55 C + 125 C 60 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 2% 2.204In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Thin Film 0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX 0805WL391GT
KYOCERA AVX RF Inductors - SMD INDUCTOR -RESALE 200In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD ACCU-L 3.410In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Thin Film 0402 (1005 metric) Unshielded 5.6 nH 0.5 nH 200 mA 650 mOhms 13 7 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 4.7nH 5% 7.867In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0402 (1208 metric) Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 15 4.7 GHz Standard 1.19 mm 0.66 mm 0.64 mm Ceramic LCWC Reel, Cut Tape, MouseReel