Fastron 1008AS Series RF Inductors - SMD

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 10nH 50 MHz 5% Tol 1.250In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.1 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 68nH @50MHz 5% TOL 84In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 68 nH 5 % 1 A 200 mOhms - 40 C + 125 C 67 1.3 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25 MHz 5% 674In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.75 Ohms - 40 C + 125 C 36 290 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 2700nH 7.9MHz 5% TOL 1.473In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 5 % 110 mA 4.8 Ohms - 40 C + 125 C 23 140 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 47nH 50 MHz 5% Tol 1.615In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 125 C 65 1.5 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 100nH 25 MHz 5% Tol 1.176In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 100 nH 5 % 650 mA 560 mOhms - 40 C + 125 C 63 1 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 120nH 25 MHz 5% Tol 1.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 12 nH 5 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 15 nH 5 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 18 nH 5 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 22 nH 5 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 27 nH 5 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 30 nH 5 % AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD 33nH 50 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 40 C + 125 C 65 1.6 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD 39nH 50 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD 56nH 50Mhz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 56 nH 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 68 nH 2 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD 82nH 50 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 1 A 220 mOhms - 40 C + 125 C 63 1 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 90 nH 5 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 100 uH 10 % 110 mA 8.4 Ohms - 40 C + 125 C 20 40 MHz Standard 2.84 mm 2.5 mm 1 mm Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 12 uH 10 % AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD 1.00uH 25MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 1 uH 10 % 370 mA 1.75 Ohms - 40 C + 125 C 35 290 MHz Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 1.1 uH 10 % 350 mA 1.85 Ohms - 40 C + 125 C 35 250 MHz Standard 2.84 mm 2.5 mm 1 mm Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD 1.20uH 7.9MHz Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 1.2 uH 10 % 310 mA 2 Ohms - 40 C + 125 C 35 250 MHz Standard Ceramic AEC-Q200 1008AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound Unshielded 1.4 uH 10 % 4.3 Ohms Standard Ceramic AEC-Q200 1008AS Reel