2 mm RF Inductors - SMD

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 68nH 480mA 10% 1210 SMD, AEC-Q200 8.104In Stock
Cut Tape
0,421 €
0,358 €
0,314 €
0,265 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 68 nH 10 % 480 mA 210 mOhms - 55 C + 145 C 27 1.15 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 60.028In Stock
Cut Tape
0,361 €
0,30 €
0,261 €
0,222 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 9.961In Stock
Cut Tape
0,378 €
0,313 €
0,273 €
0,268 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 180 mA 1.6 Ohms - 55 C + 145 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9.960In Stock
Cut Tape
0,344 €
0,285 €
0,249 €
0,235 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 68uH 80mA 10% 1210 SMD, AEC-Q200 9.670In Stock
Cut Tape
0,413 €
0,357 €
0,327 €
0,264 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 80 mA 7.7 Ohms - 55 C + 145 C 27 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD 9.093In Stock
Cut Tape
0,37 €
0,319 €
0,292 €
0,237 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12.434In Stock
Cut Tape
0,396 €
0,329 €
0,295 €
0,256 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 640mA 10% 1210 SMD, AEC-Q200 8.741In Stock
Cut Tape
0,361 €
0,30 €
0,261 €
0,247 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 15 nH 10 % 640 mA 120 mOhms - 55 C + 145 C 27 3 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 280mA 10% 1210 SMD, AEC-Q200 7.647In Stock
Cut Tape
0,284 €
0,243 €
0,212 €
0,181 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 220 nH 10 % 280 mA 640 mOhms - 55 C + 145 C 25 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9.440In Stock
Cut Tape
0,344 €
0,285 €
0,249 €
0,235 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
Murata Power Solutions RF Inductors - SMD Ind 10 H, 0.8A SM Drum shielded 2.798In Stock
Cut Tape
1,98 €
1,69 €
1,56 €
1,16 €
Reel
0,85 €
Min.: 1
Mult.: 1
: 3.000
Wirewound 5.2 mm x 5.2 mm x 2 mm Shielded 10 uH 20 % 800 mA 200 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm 3400 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2.446In Stock
Cut Tape
0,31 €
0,261 €
0,242 €
0,186 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1.520In Stock
Cut Tape
0,301 €
0,249 €
0,23 €
0,178 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 105 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 150uH 80mA POWRTRN 1.674In Stock
Cut Tape
0,327 €
0,28 €
0,256 €
0,207 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 150 uH 5 % 80 mA 4.85 Ohms - 40 C + 125 C 40 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 1.5uH 675mA POWRTRN 3.033In Stock
Cut Tape
0,327 €
0,28 €
0,256 €
0,207 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 1.5 uH 5 % 675 mA 80 mOhms - 40 C + 125 C 25 85 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 120uH 75mA INFOTMT 3.968In Stock
Cut Tape
0,284 €
0,238 €
0,22 €
0,17 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 75 mA 8 Ohms - 40 C + 105 C 40 7.5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 3.3uH 300mA INFOTMT 1.407In Stock
Cut Tape
0,284 €
0,238 €
0,22 €
0,17 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 300 mA 1 Ohms - 40 C + 105 C 20 38 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.907In Stock
Cut Tape
0,335 €
0,278 €
0,256 €
0,198 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.789In Stock
Cut Tape
0,31 €
0,261 €
0,242 €
0,186 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.794In Stock
Cut Tape
0,335 €
0,278 €
0,256 €
0,198 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % - 40 C + 85 C Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1.408In Stock
Cut Tape
0,31 €
0,255 €
0,237 €
0,182 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 70 mA 8.4 Ohms - 40 C + 105 C 6.8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1.740In Stock
Cut Tape
0,301 €
0,249 €
0,23 €
0,178 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 200 mA 1.43 Ohms - 40 C + 105 C 17 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3.990In Stock
Cut Tape
0,31 €
0,255 €
0,237 €
0,182 €
Reel
0,124 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 170 mA 1.3 Ohms - 40 C + 105 C 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 6.8uH 240mA INFOTMT 1.117In Stock
Cut Tape
0,284 €
0,238 €
0,22 €
0,17 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 240 mA 1.5 Ohms - 40 C + 105 C 20 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 669In Stock
Cut Tape
0,31 €
0,261 €
0,242 €
0,186 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 2.000
Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel