3216 RF Inductors - SMD

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD 1 UH 10% 21.343In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 50 90 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 150.00 mOhm 22.295In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 47 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.56 uH 0.150 A 700.00 mOhm 31.460In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 35 130 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 uH 0.025 A 900.00 mOhm 11.568In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 8.2 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 55 31 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 250.00 mOhm 13.466In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 280 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 10% 105.936In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 180 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 213 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15.561In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 0.050 A 700.00 mOhm 6.865In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 50 49 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 4.922In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.530 A 800.00 mOhm 1.238In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 390 nH 5 % 530 mA 800 mOhms - 40 C + 125 C 45 600 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.47 uH 0.490 A 1300.00 mOhm 10In Stock
2.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 470 nH 5 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 6.662In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 1.8 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 64 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.000 A 120.00 mOhm 1.715In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 39 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.750 A 310.00 mOhm 25In Stock
2.000Expected 11/25/2026
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 150 nH 5 % 750 mA 310 mOhms - 40 C + 125 C 55 950 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 1.000 A 120.00 mOhm 1.592In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 18 nH 5 % 1 A 120 mOhms - 40 C + 125 C 45 2.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 nH 1.000 A 70.00 mOhm 1.471In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 6.8 nH 5 % 1 A 70 mOhms - 40 C + 125 C 30 5.5 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 1.000 A 120.00 mOhm 104In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 27 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.12 uH 0.800 A 300.00 mOhm 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 120 nH 5 % 800 mA 300 mOhms - 40 C + 125 C 60 1.1 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .12uH 10% 3.360In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 120 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 253 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.630 A 560.00 mOhm 972In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 270 nH 5 % 630 mA 560 mOhms - 40 C + 125 C 50 730 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 3.123In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 15 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 45 22 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 2.208In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 3.9 uH 10 % 50 mA 800 mOhms - 55 C + 125 C 45 44 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 1.000 A 120.00 mOhm 305In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 15 nH 5 % 1 A 120 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 1.000 A 130.00 mOhm 3.160In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 47 nH 5 % 1 A 130 mOhms - 40 C + 125 C 50 1.5 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.850 A 300.00 mOhm 2.529In Stock
Min.: 1
Mult.: 1
: 2.000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 100 nH 5 % 850 mA 300 mOhms - 40 C + 125 C 55 1.1 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel