Pulse Electronics RF Inductors - SMD

Results: 4.810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 68nH RDC=0.34Ohms 600mA 27.021In Stock
Cut Tape
0,12 €
0,099 €
0,082 €
0,067 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 1.02 mm x 0.82 mm Unshielded 68 nH 2 % 600 mA 340 mOhms 600 mA - 40 C + 125 C 37 1.7 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 5.6nH 218.008In Stock
Cut Tape
0,086 €
0,021 €
0,017 €
0,015 €
0,012 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 200 mOhms 400 mA - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 12nH 194.840In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,011 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 280 mOhms 300 mA - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 56nH RDC=0.31Ohms 600mA 26.763In Stock
Cut Tape
0,12 €
0,099 €
0,082 €
0,067 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 1.02 mm x 0.82 mm Unshielded 56 nH 2 % 600 mA 310 mOhms 600 mA - 40 C + 125 C 38 1.9 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 33nH 152.106In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 580 mOhms 200 mA - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20.000In Stock
Cut Tape
0,232 €
0,194 €
0,18 €
0,138 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) Unshielded 680 nH 5 % 850 mA 520 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=1.60Ohms 530mA 11.999In Stock
Cut Tape
0,232 €
0,194 €
0,16 €
0,124 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 2.000
0805 (2012 metric) Unshielded 4.7 uH 5 % 530 mA 1.6 Ohms 530 mA - 40 C + 105 C 20 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20.445In Stock
Cut Tape
0,232 €
0,194 €
0,18 €
0,138 €
Reel
0,085 €
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000
0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 18nH 203.340In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,011 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 550 mOhms 300 mA - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 10nH 222.030In Stock
Cut Tape
0,086 €
0,022 €
0,018 €
0,015 €
0,014 €
Reel
0,012 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 260 mOhms 300 mA - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 3.3nH 210.660In Stock
Cut Tape
0,086 €
0,017 €
0,015 €
0,014 €
Reel
0,01 €
Min.: 1
Mult.: 1
: 15.000
0.6 mm x 0.3 mm x 0.3 mm Shielded 3.3 nH 0.1 nH 415 mA 280 mOhms 415 mA - 55 C + 125 C 14 8.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1608 1.5nH 63.158In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,036 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 0.8 mm x 0.8 mm Shielded 1.5 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.18Ohms 600mA 61.168In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,036 €
Reel
0,029 €
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000
1.6 mm x 0.8 mm x 0.8 mm Shielded 5.6 nH 0.3 nH 180 mOhms 600 mA - 55 C + 125 C 10 4.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 70.000In Stock
Cut Tape
0,086 €
0,042 €
0,034 €
0,028 €
0,025 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 300 mA 280 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1608 12nH 78.995In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,036 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 0.8 mm x 0.8 mm Shielded 12 nH 5 % 280 mOhms 600 mA - 55 C + 125 C 12 2.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1nH RDC=0.10OhmS 600mA 86.743In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,036 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 0.8 mm x 0.8 mm Shielded 1 nH 0.3 nH 100 mOhms 600 mA - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 90.000In Stock
Cut Tape
0,095 €
0,039 €
0,034 €
0,03 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10.000
1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 47nH RDC=0.70Ohms 400mA 104.939In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,036 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 0.8 mm x 0.8 mm Shielded 47 nH 5 % 700 mOhms 400 mA - 55 C + 125 C 12 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11.559In Stock
Cut Tape
0,172 €
0,143 €
0,118 €
0,097 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH RDC=0.58Ohms 400mA 22.198In Stock
Cut Tape
0,12 €
0,099 €
0,082 €
0,067 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 1.02 mm x 0.82 mm Unshielded 100 nH 2 % 400 mA 580 mOhms 400 mA - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 1.02 mm 0.82 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 15nH RDC=0.16Ohms 460mA 43.975In Stock
Cut Tape
0,12 €
0,099 €
0,082 €
0,067 €
Reel
0,056 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 2 % 460 mA 160 mOhms 460 mA - 55 C + 125 C 30 5 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 33nH RDC=0.40Ohms 400mA 23.568In Stock
Cut Tape
0,112 €
0,094 €
0,077 €
0,064 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4.000
1.6 mm x 0.7 mm x 0.66 mm Unshielded 33 nH 2 % 400 mA 400 mOhms 400 mA - 40 C + 125 C 24 2.35 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 56nH RDC=0.34Ohms 500mA 23.954In Stock
Cut Tape
0,155 €
0,13 €
0,12 €
0,095 €
Reel
0,066 €
Min.: 1
Mult.: 1
: 2.000
2.35 mm x 1.73 mm x 1.52 mm Unshielded 56 nH 2 % 500 mA 340 mOhms 500 mA - 40 C + 125 C 60 1.55 GHz Standard 2.35 mm 1.73 mm 1.52 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-STD 7.581In Stock
Cut Tape
0,232 €
0,194 €
0,18 €
0,138 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) Unshielded 470 nH 10 % 1.05 A 620 mOhms 1.05 A - 40 C + 105 C 17 720 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6.710In Stock
Cut Tape
0,206 €
0,173 €
0,16 €
0,123 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 2.000
2.35 mm x 1.73 mm x 1.52 mm Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel