6.5 mm RF inductors - Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Toroid Line Choke, Ind 849uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,26 €
1,23 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 1 mH 20 % 250 mA 1.42 Ohms - 55 C + 115 C Standard PCB Mount 6.5 mm 15 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 429.6uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,25 €
1,21 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 429.6 uH 20 % 250 mA 1.03 Ohms - 55 C + 115 C Standard PCB Mount 6.5 mm 14.5 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 602.5uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,26 €
1,22 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 602.5 uH 20 % 250 mA 1.3 Ohms - 55 C + 115 C Standard PCB Mount 6.5 mm 14 mm Iron Dust AEC-Q200 TLC/0.25A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 9.9uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,10 €
1,08 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 9.9 uH 20 % 500 mA 75 mOhms - 55 C + 115 C Standard PCB Mount 6.5 mm 14.5 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 14.8uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,10 €
1,08 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 14.8 uH 20 % 500 mA 100 mOhms - 55 C + 115 C Standard PCB Mount 6.5 mm 14.5 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 21.5uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,10 €
1,08 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 21.5 uH 20 % 500 mA 120 mOhms - 55 C + 115 C Standard PCB Mount 6.5 mm 14.5 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 32uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,11 €
1,09 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 32 uH 20 % 500 mA 145 mOhms - 55 C + 115 C Standard PCB Mount 6.5 mm 14.5 mm Iron Dust AEC-Q200 TLC/0.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 9.6uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
1,11 €
1,09 €
Min.: 1.500
Mult.: 1.500
Line Choke Radial Unshielded 9.6 uH 20 % 1 A 38 mOhms - 55 C + 115 C Standard PCB Mount 6.5 mm 15 mm Iron Dust AEC-Q200 TLC/1A Bulk