Shielded RF inductors - Leaded

Results: 2.100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 120mH 8mA 5% 3.688In Stock
1,24 €
0,946 €
0,894 €
0,807 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 120 mH 5 % 8 mA 97 Ohms - 55 C + 105 C 100 90 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
TE Connectivity / Holsworthy RF inductors - Leaded SC0914 1000uH 10% 977In Stock
0,654 €
0,557 €
0,511 €
0,414 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 1 mH 10 % 300 uA 2.1 Ohms - 20 C + 80 C 1.3 MHz Standard PCB Mount 12 mm 8.7 mm Bulk
Bourns RF inductors - Leaded Inductor, Axial Shielded 588In Stock
3,11 €
2,60 €
2,37 €
1,89 €
Min.: 1
Mult.: 1
RF Choke Axial Shielded 33 uH 10 % 505 mA 928 mOhms 190 mA - 55 C + 105 C 50 33 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Inductor, Radial 101In Stock
1,41 €
1,20 €
1,10 €
0,845 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 5.6 mH 5 % 40 mA 8.4 Ohms - 55 C + 105 C 100 350 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 8,200 uH 30mA 209In Stock
1.000Expected 2/1/2027
1,41 €
1,20 €
1,10 €
0,845 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 8.2 mH 5 % 30 mA 10.4 Ohms - 55 C + 105 C 100 280 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded Inductor, Radial 1.083In Stock
1,24 €
1,02 €
0,894 €
0,832 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 1 mH 5 % 90 mA 3.4 Ohms - 55 C + 105 C 70 770 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded Inductor, Radial 1.018In Stock
1,41 €
1,20 €
1,10 €
0,845 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 56 mH 5 % 12 mA 58 Ohms - 55 C + 105 C 100 120 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Bourns RF inductors - Leaded 39,000 uH 15mA 1.503In Stock
1,24 €
1,02 €
0,894 €
0,836 €
Min.: 1
Mult.: 1
RF Choke Radial Shielded 39 mH 5 % 15 mA 45 Ohms - 55 C + 105 C 100 120 kHz Standard PCB Mount 14 mm 10.5 mm Ferrite RL181S Bulk
Delevan RF inductors - Leaded 470 uH 477In Stock
6,38 €
5,25 €
4,86 €
4,58 €
Min.: 1
Mult.: 1
Molded Axial Shielded 470 uH 10 % 94 mA 9.5 Ohms 68 mA - 55 C + 105 C 60 5.7 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 270 uH 378In Stock
Cut Tape
6,51 €
5,36 €
4,92 €
4,64 €
Reel
4,19 €
Min.: 1
Mult.: 1
: 500
Molded Axial Shielded 270 uH 10 % 120 mA 5.8 Ohms - 55 C + 105 C 55 7 MHz Standard PCB Mount 10.41 mm 4.11 mm Phenolic 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind 741In Stock
Cut Tape
6,04 €
4,96 €
4,57 €
4,30 €
Reel
3,46 €
Min.: 1
Mult.: 1
: 1.000
Molded Axial Shielded 100 nH 10 % 1.83 A 25 mOhms - 55 C + 105 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Shielded 672In Stock
3,11 €
2,60 €
2,37 €
1,89 €
Min.: 1
Mult.: 1
RF Choke Axial Shielded 1.5 uH 10 % 1.56 A 96 mOhms 1.56 A - 55 C + 105 C 41 128 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Delevan RF inductors - Leaded 18 uH 197In Stock
6,04 €
4,96 €
4,59 €
4,33 €
Min.: 1
Mult.: 1
Molded Axial Shielded 18 uH 10 % 305 mA 890 mOhms 235 mA - 55 C + 105 C 45 45 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 33 uH 366In Stock
6,11 €
5,03 €
4,63 €
4,35 €
Min.: 1
Mult.: 1
No
Molded Axial Shielded 33 uH 10 % 248 mA 1.37 Ohms - 55 C + 105 C 45 34 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 390 uH 477In Stock
Cut Tape
6,38 €
5,25 €
4,86 €
4,58 €
Reel
3,77 €
Min.: 1
Mult.: 1
: 500
No
Molded Axial Shielded 390 uH 10 % 107 mA 7.4 Ohms - 55 C + 105 C 60 6.2 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape
Delevan RF inductors - Leaded 2.2mH 10% 99mA Molded Shielded Coil 799In Stock
Cut Tape
3,71 €
3,05 €
2,82 €
2,66 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 1.000
No
Molded Axial Shielded 2.2 mH 10 % 99 mA 33.8 Ohms 27 mA - 55 C + 125 C 50 2.4 MHz Standard PCB Mount 11.35 mm 5.004 mm Ferrite 4307/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 uH 359In Stock
6,27 €
5,16 €
4,77 €
4,50 €
Min.: 1
Mult.: 1
No
Axial Shielded 220 uH 10 % 130 mA 5 Ohms 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Schurter RF inductors - Leaded LINEAR 77In Stock
4,52 €
3,66 €
3,26 €
3,07 €
Min.: 1
Mult.: 1
Linear Choke Radial Shielded 50 uH 15 % 4.5 A 30 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded LINEAR 19In Stock
4,74 €
3,96 €
3,62 €
3,10 €
Min.: 1
Mult.: 1
Linear Choke Radial Shielded 650 uH 15 % 600 mA 690 mOhms - 40 C + 125 C 7 MHz Standard PCB Mount 18.2 mm 17.8 mm 12.4 mm DLF
Delevan RF inductors - Leaded 2.2 uH 439In Stock
6,11 €
5,03 €
4,63 €
4,35 €
Min.: 1
Mult.: 1
Molded Axial Shielded 2.2 uH 10 % 665 mA 190 mOhms - 55 C + 105 C 44 100 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 6.8uH 5% 1.02ohm Mold Shield Coil Ind 888In Stock
Cut Tape
6,98 €
5,74 €
5,31 €
5,01 €
Reel
4,33 €
Min.: 1
Mult.: 1
: 1.000
Molded Axial Shielded 6.8 uH 5 % 285 mA 1.02 Ohms - 55 C + 105 C 50 55 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Reel, Cut Tape
Schurter RF inductors - Leaded LINEAR 60In Stock
6,68 €
3,44 €
3,39 €
3,16 €
3,10 €
Min.: 1
Mult.: 1
Linear Choke Radial Shielded 20 uH 15 % 7 A 13 mOhms - 40 C + 125 C 18 MHz Standard PCB Mount 28.3 mm 27.4 mm 16.5 mm DLF
Delevan RF inductors - Leaded 2.7 uH 234In Stock
6,04 €
4,96 €
4,59 €
4,33 €
Min.: 1
Mult.: 1
Molded Axial Shielded 2.7 uH 10 % 545 mA 280 mOhms - 55 C + 105 C 44 92 MHz Standard PCB Mount 10.41 mm 4.11 mm Iron 1641/R Bulk
Delevan RF inductors - Leaded 330 uH 182In Stock
6,38 €
5,25 €
4,86 €
4,58 €
Min.: 1
Mult.: 1
Molded Axial Shielded 330 uH 10 % 115 mA 6.4 Ohms 65 mA - 55 C + 105 C 55 6.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded 820 uH 349In Stock
Cut Tape
6,38 €
5,25 €
4,86 €
4,58 €
Reel
4,19 €
Min.: 1
Mult.: 1
: 500
Molded Axial Shielded 820 uH 10 % 80 mA 13 Ohms - 55 C + 105 C 60 4.2 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Reel, Cut Tape