5113 RF inductors - Leaded

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 3.6uH 5% 2.15ohm MoldUnshield Coil TH 331In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 3.6 uH 5 % 325 mA 2.15 Ohms - 55 C + 125 C 33 105 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 511 Reel, Cut Tape
Delevan RF inductors - Leaded .18 UH 5% Non-Stocked
Min.: 1.000
Mult.: 1.000
No
Molded Axial Unshielded 180 nH 5 % 2.29 A 43 mOhms 50 500 MHz Standard PCB Mount 9.53 mm 3.96 mm 3.96 mm 511 Bulk
Delevan RF inductors - Leaded 5.1uH 1% .36ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 5.1 uH 1 % 570 mA 360 mOhms 35 65 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .18uH 3% .043ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 180 nH 3 % 2.29 A 43 mOhms 50 500 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 2.4uH 1% 1.1ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 2.4 uH 1 % 450 mA 1.1 Ohms 33 130 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 2.4uH 2% 1.1ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 2.4 uH 2 % 450 mA 1.1 Ohms 33 130 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 4.3uH 1% 2.4ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 4.3 uH 1 % 305 mA 2.4 Ohms 33 95 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 2.4uH 5% 1.1ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 2.4 uH 5 % 450 mA 1.1 Ohms 33 130 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3.6uH 1% 2.15ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 3.6 uH 1 % 325 mA 2.15 Ohms 33 105 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3uH 5% 1.8ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 3 uH 5 % 355 mA 1.8 Ohms 33 115 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 5.1uH 3% .36ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 5.1 uH 3 % 570 mA 360 mOhms 35 65 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .18uH 1% .043ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 180 nH 1 % 2.29 A 43 mOhms 50 500 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded .18uH 2% .043ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 180 nH 2 % 2.29 A 43 mOhms 50 500 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3uH 2% 1.8ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 3 uH 2 % 355 mA 1.8 Ohms 33 115 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3.6uH 3% 2.15ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 3.6 uH 3 % 325 mA 2.15 Ohms 33 105 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 4.3uH 2% 2.4ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 4.3 uH 2 % 305 mA 2.4 Ohms 33 95 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 4.3uH 3% 2.4ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 4.3 uH 3 % 305 mA 2.4 Ohms 33 95 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3uH 3% 1.8ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 3 uH 3 % 355 mA 1.8 Ohms 33 115 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 5.1uH 5% .36ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 5.1 uH 5 % 570 mA 360 mOhms 35 65 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 2.4uH 3% 1.1ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 2.4 uH 3 % 450 mA 1.1 Ohms 33 130 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 5.1uH 2% .36ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 5.1 uH 2 % 570 mA 360 mOhms 35 65 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3uH 1% 1.8ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 3 uH 1 % 355 mA 1.8 Ohms 33 115 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 3.6uH 2% 2.15ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 3.6 uH 2 % 325 mA 2.15 Ohms 33 105 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 4.3uH 5% 2.4ohm MoldUnshield Coil TH Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 4.3 uH 5 % 305 mA 2.4 Ohms - 55 C + 125 C 33 95 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 511 Reel