5012 RF inductors - Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
J.W. Miller RF inductors - Leaded 12mH 10% 62In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 mH 10 % 53 mA 84 Ohms 13 mA - 55 C + 105 C 50 880 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
J.W. Miller RF inductors - Leaded 120uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 500

Choke Axial Shielded 120 uH 10 % 311 mA 2.45 Ohms 65 11.2 MHz Standard PCB Mount 11.43 mm 4.17 mm 8250 Bulk
Delevan RF inductors - Leaded 3.3uH 3% 1ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 3.3 uH 3 % 555 mA 1 Ohms 40 105 MHz Standard PCB Mount 14.22 mm 5.59 mm 2150/R Reel
Delevan RF inductors - Leaded 3.3uH 10% 1ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 3.3 uH 10 % 555 mA 1 Ohms 40 105 MHz Standard PCB Mount 14.22 mm 5.59 mm 2150/R Reel
Delevan RF inductors - Leaded 3.3uH 5% 1ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 3.3 uH 5 % 555 mA 1 Ohms 40 105 MHz Standard PCB Mount 14.22 mm 5.59 mm 2150/R Reel