10260 RF inductors - Leaded

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan RF inductors - Leaded .022uH 20% .01ohm Molded Unshield Coil 819In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
Molded Axial Unshielded 22 nH 20 % 3.8 A 10 mOhms - 55 C + 125 C 50 900 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 39 nH 10 % 1.9 A 40 mOhms 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .039uH 1% .04ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 39 nH 1 % 1.9 A 40 mOhms 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .047uH 1% .045ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 47 nH 1 % 1.8 A 45 mOhms 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .027uH 5% .03ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 27 nH 5 % 2.2 A 30 mOhms 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded 47 NH 10% Non-Stocked
Min.: 500
Mult.: 500
No
Molded Axial Unshielded 47 nH 10 % 1.8 A 45 mOhms - 55 C + 125 C 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded .033uH 10% .035ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 33 nH 10 % 2 A 35 mOhms 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .033uH 3% .035ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 33 nH 3 % 2 A 35 mOhms 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .027uH 1% .03ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 27 nH 1 % 2.2 A 30 mOhms 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .027uH 10% .03ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 27 nH 10 % 2.2 A 30 mOhms 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .047uH 3% .045ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 47 nH 3 % 1.8 A 45 mOhms 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .039uH 5% .04ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 39 nH 5 % 1.9 A 40 mOhms 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded 47 NH 10% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Molded Axial Unshielded 330 nH 10 % 830 mA 220 mOhms 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .047uH 2% .045ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 47 nH 2 % 1.8 A 45 mOhms 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .033uH 2% .035ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 33 nH 2 % 2 A 35 mOhms 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .033uH 5% .035ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 33 nH 5 % 2 A 35 mOhms 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .047uH 5% .045ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 47 nH 5 % 1.8 A 45 mOhms 40 800 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .033uH 1% .035ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 33 nH 1 % 2 A 35 mOhms 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .039uH 3% .04ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 39 nH 3 % 1.9 A 40 mOhms 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .027uH 3% .03ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 27 nH 3 % 2.2 A 30 mOhms 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .027uH 2% .03ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 27 nH 2 % 2.2 A 30 mOhms 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded .039uH 2% .04ohm Molded Unshield Coil Non-Stocked
No
Molded Axial Unshielded 39 nH 2 % 1.9 A 40 mOhms 40 825 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel