Tube RF inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Series Packaging
Coilcraft RF inductors - Leaded 14nH Unshld 5% 4A 2.1mOhms 137In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 14 nH 5 % 4 A 2.1 mOhms - 40 C + 85 C 60 2.5 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 120nH Unshld 5% 3.5A 9mOhms 225In Stock
180Expected 3/30/2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 120 nH 5 % 3.5 A 9 mOhms - 40 C + 85 C 68 700 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 49nH Unshld 5% 4A 5.7mOhms 295In Stock
Min.: 1
Mult.: 1

Molded Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 49 nH 5 % 4 A 5.7 mOhms - 40 C + 85 C 75 1.24 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Coilcraft RF inductors - Leaded 83nH Unshld 5% 3.5A 7.4mOhms
239Expected 4/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 83 nH 5 % 3.5 A 7.4 mOhms - 40 C + 85 C 66 900 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube